• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1464886 Blind rivet (Ø x L) 3.2 mm x 11 mm Steel Steel Steel 100 pc(s)

Image similar
Product type
Blind rivet
Length
11 mm
Material (spike)
Steel
Material (sleeve)
Steel
Material
Steel
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

  • Drill hole dia. 3.3 mm
Product type

Blind rivet

(Ø)

3.2 mm

Length

11 mm

Content

100 pc(s)

Material (spike)

Steel

Material (sleeve)

Steel

Dim

(Ø x L) 3.2 mm x 11 mm

Material

Steel

Max. clamping range

8 mm

Min. clamping range

3 mm

Tubular rivet diameter

3.2 mm

Tubular rivet length

11 mm

Clamping range

3 - 8 mm

Hole diameter

3.3 mm

Shaft length

11 mm

Shank Ø

3.2 mm

Head shape

Truss head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2799539 Gesipa 1464886 Blind rivet (Ø x L) 3.2 mm x 11 mm Steel Steel Steel 100 pc(s)

Description

GESIPA-PolyGrip The favorite for difficult and demanding applications in the industrial environment for all materials The GESIPA-PolyGrip, originally developed as a multi-area blind rivet, has developed a lot of other talents in his career that have become a favorite when it comes to fulfilling difficult and demanding applications in the industrial environment. Whether in aluminum, steel or stainless steel, inside or outside, with hard or soft composites, critical hole diameters and tolerances: If no other can manage it, the GESIPA-PolyGrip is almost always the saving solution. Main features - Large clamping range: A single PolyGrip blind rivet can replace up to five different dimensions of DIN standard blind rivets. This results in the following advantages for you: - Type limitation - reduction of the variety of types in the bearing - reduction of the risk of confusion, thereby reducing errors in the processing Excellent hole friction The rivet deforms radially during the setting process and thus compensates for hole inaccuracies, center offset and diameter differences in order to form a free-of-play and dense connection. Safe locking of the remaining thorns PolyGrip blind rivets does not cause rattling noises by free manners, nor does there be a risk of loss of residual mandrel. The PolyGrip blind rivets are also waterproof under certain conditions. With their good hole-grinding characteristics and the remaining pin-lock they offer an economical alternative to closed blind rivets. PolyGrip blind rivets are an ideal choice when it comes to preventing water from getting through the joint. Wide closing head formation ensures high tensile strength and thus a high degree of security.

This text is machine translated.

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)