• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gewiss GW95922 Flush-mount FI safety socket IP21

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Flush-mount FI safety socket

Outlets

1

Nominal voltage

230 V

Nominal current

16 A

Mounting type

Flush mount

Differential current rating

0.03 A

IP21

Dim

(W x H x D) 81 x 81 x 71 mm

Width

81 mm

Height

81 mm

Depth

71 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2150027 Gewiss GW95922 Flush-mount FI safety socket IP21

User & Safety Instructions

User & Safety Instructions 2150027 Gewiss GW95922 Flush-mount FI safety socket IP21

Description

Safety socket with integrated residual current circuit breaker for flush-mounted installation in a device socket with an opening 60 mm. The mounting can be done optionally with the integrated mounting claws or with screws (not included) in the device box. The socket comes with a full cover and raised occupational safety. Connection with screwless 2.5 qmm terminals on the input and output side.

This text is machine translated.