• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GGK 1042 Cable trunking (L x W x H) 2000 x 57 x 40 mm 1 pc(s) Brown

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable trunking

Content

1 pc(s)

Factory colour

Brown

Dim

(L x W x H) 2000 x 57 x 40 mm

Length

2000 mm

Width

57 mm

Height

40 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2158044 GGK 1042 Cable trunking (L x W x H) 2000 x 57 x 40 mm 1 pc(s) Brown

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.