• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GHD Hair brush Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

88 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

GHD 99350164194 Hair brush & comb Adult paddle hair brush Black 1 piece(s)

  • THE MINI ALL-ROUNDER MINI PADDLE BRUSH: Unravel, tame and style your hair without charging it statically - even on the move. Ideal for all hair lengths.
  • GUIDE FORtraveling: Whether fresh up in the gym, in the office or while traveling: The small format fits in every handbag

Technical specifications

Product type

Hair brush

Factory colour

Black

Weight

69 g

Type

Paddle hair brush

Quantity per pack

1 Stück(e)

Handle(s)

yes

Battery operated

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3812377 GHD Hair brush Black

Description

The mini all-round mini paddle brush unravels, tams and styles your hair without static charge. The small paddle in travel size is the perfect companion while traveling – no matter whether fresh up in the gym, in the office or while traveling. The small and compact size fits in every hand bag. The non-slip grip makes the brush safe and pleasant to handle.

This text is machine translated.

What kind of Hair Curlers & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)