• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SOGO Human Technology 5in1 Hair curler Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

5-in-1 Hair Styling Set

  • Coanda Technology
  • Brushless Motor
  • 3 TEMPERATURE SETTINGS 50°C, 70°C AND 90°C.

Technical specifications

Heating stages

3

Product type

Hair curler

Cable length

1.8 m

Factory colour

Black

1400 W

Operating voltage

230 V / AC

Power supply (LOV)

mains-powered

Documents & Downloads

Datasheet

Datasheet 3387282 SOGO Human Technology 5in1 Hair curler Black

User & Safety Instructions

User & Safety Instructions 3387282 SOGO Human Technology 5in1 Hair curler Black

Description

Versatile hair styler set with 6 different interchangeable accessories for use as hair straightner, curling iron and hair dryer. Innovative interior design for a better result and shiny hair than with any other hair dryer and styler. Hypersonic system for faster, smoother results and BLDC motor for strong airflow. Automatic wrapping, curling and hair adjustment using Coanda technology. Accessory detection lock for user safety.

This text is machine translated.

Scope of delivery

  • Curling iron made of metal
  • Concentrator nozzle
  • 32 mm round brush
  • 60 mm oval brush
  • 2 curlers
  • Power cable;
  • User manual.

What kind of Hair Curlers & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)