• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GHD Hot air styler Ice Blue

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

GHD Hot air styler Ice Blue

  • GHD DUET STYLE™ IN ICY BLUE with crystal blue case*
  • THE FIRST 2-IN-1 HOT AIR STYLER**
  • DRY AND STYLE WITH ONE TOOL: Ghd duet style turns your hair from wet to stylish – without any heat damage****
  • AIR-FUSION TECHNOLOGY™: The combination of inner aerodynamics and 4 intelligent low-temperature plates with ultra-gloss coating for superior drying performance. Maintains the natural moisture of your hair.*****
  • SHINE SHOT™ FOR DRY HAIR: Turns the tool into a styler without air flow with the optimum styling temperature of 185 °C – for instant frizz-free hair,*** 2x more shine and 3.5x more hair taping*****
  • LONG LASTING AND CONVINCING RESULTS: Beautiful and soft hair results up to 48 hours*** with 42% greater protection against humidity
  • FURTHER FEATURES: Lower noise level***, 45% less energy consumption, automatic sleep mode after 30 minutes without use, 2.7 m long cable, plate protection cap
  • *The case is not heat resistant and is not suitable for use with hot tools.
  • ** The hot air combined with heated styling plates.
  • ***Consumer Test, 142 Women, June 2021.
  • ****No thermal hair damage detected after 100 cycles with 4 passes in wet to style mode compared to naturally dried hair.
  • ***** Compared to naturally dried hair, depending on the use by the end user.

Technical specifications

Product type

Hot air styler

Power supply (LOV)

mains-powered

Factory colour

Ice Blue

Max. temperature

185 °C

Cable length

2.7 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3812378 GHD Hot air styler Ice Blue

Description


Ghd Iced Luxe Collection. Discover a glittering ice landscape during this festive season and make yourself comfortable with glamourous good hair days. The cool and fresh color palette of this year's limited edition will delight you with everything, WAS is beautiful. Design your ultimate festive fantasy with the ghd duet style™ professional 2-in-1 Hot Air Styler, wrapped in a frosty Icy Blue and accompanied by a crystal blue case* worth EUR60.

Gd professional 2-in-1 Hot Air Styler: DRYING & STYLING WITH JUST ONE TOOL - Revolutionary Air-Fusion™ technology: The unique combination of state-of-the-art internal aerodynamics with four intelligent plates in a tailor-made ghd styling chamber. It provides an ultra-concentrated airflow through an air grille developed by experts, which works in synergy with the intelligent low-temperature plates to style the hair. For faster styling and unprecedented hair results,** with only one device.

HIGH PERFORMANCE LOW TEMPERATURE STYLING – Smart Infinity sensors: Meet the needs of your hair and maintain an optimum low styling temperature from the base to the tips to achieve excellent drying performance while maintaining the natural moisture of your hair.*** From wet hair to smooth styling without heat damage,**** without hissing or burning smell, for unprecedented beautiful and supple hair results up to 48 hours.** LUXURIOUS RESULTS EVERY DAY – Exclusive Shine Shot mode for dry hair only: Turns into a ghd styler with an optimal styling temperature of 185 °C without air to allow instant frizz-free hair,** 2x more shine and 3.5x more hair taping.*** UNCOMPROMISING STYLING – Advanced, easy-to-glide plates with ultra-gloss coating: Ensure incredibly smooth and smooth gliding,** for an effortless styling experience. SILEE STYLING EXPERIENCE – Custom acoustic system: Offers a lower noise level** for a styling experience at home or in the hair salon. – Designed with the highest levels of performance, efficiency and aesthetics, our unique aerodynamics also minimize energy waste for up to 45% less energy consumption.† PEACE OF MIND sleep mode: Automatically shuts off when not in use for 30 minutes. Plate protection cap. Professional 2.7 m long cable.

*The case is not heat resistant and is not suitable for use with hot tools. **Consumer test, 142 women, June 2021.
***Compared to naturally dried hair, depending on the end user's use.
****No thermal hair damage detected after 100 cycles with 4 passes in wet to style mode compared to naturally dried hair.

Measured in Wet to Style mode compared to a ghd-hair dryer with a brush, depending on the use by the end user.

This text is machine translated.

Scope of delivery

  • Hair straighteners
  • User manual

More interesting products

(*All information is plus legal VAT)