• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Remington S8500 Hair straightener White, Black, Turquoise

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Remington S8500 Hair straightener White, Black, Turquoise

  • Shine therapy technology, 86% more gloss
  • Narrow, 110 mm long and spring-mounted styling plates
  • Digital display with 9 temperature settings from 150-230 °C, 15 seconds heating time

Technical specifications

Product type

Hair straightener

Power supply (LOV)

mains-powered

Factory colour

White

Black

Turquoise

Max. temperature

230 °C

No. of levels

9

Preheating time

15 s

Weight

0.57

Features

Auto switch-off

Flexibly mounted heaters

incl. display

Min. temperature

150 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2352215 Remington S8500 Hair straightener White, Black, Turquoise

Description


S8500 Hair straightener Shine Therapy
Exclusive Shine Therapy Hair Straightener in noble design for perfectly shining Hair styling & care
The Shine Therapy Straightener S8500 provides for particularly shiny hair, because its spring-loaded styling plates are equipped with a high-quality ceramic coating and heat-activated micro-agents (Moroccan argan oil and vitamin E), which make the hair shine.

The temperature boost function enables a quick setting of the maximum temperature and the key lock prevents an unintentional adjustment of the temperature.

A digital display with 9 temperature settings as well as a heating time of only 15 seconds round off the functions of the Shine Therapy Hair Straightener S8500.

Coating with micro-active substances
A silky shine thanks to the high-quality ceramic coating, which is enriched with heat-activated micro-agents (blind test with 60 consumers in 2007 compared to their own hair straightener. Percentage of consents. Strongly bleached hair excluded).

High-quality styling plates for perfect styling
Extra-long styling plates provide for an even faster straightening result.

Digital Display
A digital display allows easy setting of nine different temperature settings and the heating time is only 15 seconds (150°C). With this high-quality straightener, you can style particularly intricate-looking styling effortlessly and in no time at all.

Heat-resistant storage bag.
The straightener comes with a heat-resistant storage bag.

This text is machine translated.

Features

  • Temperature boost function
  • Key lock, automatic safety cut-off, transport lock
  • Worldwide voltage adjustment.
  • Heat-resistant storage bag.

Scope of delivery

  • Hair straighteners
  • User manual

More interesting products

(*All information is plus legal VAT)