• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIEBEL Desiccants 3A 3-5mm Molecular sieve

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molecular sieve 3A 3-5mm 150kg

  • 3 mm grain, can be regenerated

Technical specifications

Product type

Molecular sieve

Documents & Downloads

Datasheet

Datasheet 3775652 GIEBEL Desiccants 3A 3-5mm Molecular sieve

Security datasheet

Security datasheet 3775652 GIEBEL Desiccants 3A 3-5mm Molecular sieve

Description

Molecular screen type 3A
Alkaline-Aluminium oxide-Silicate
Potassium shape of type A crystal structure

Colour: BEIGE
Binder: Tone
Granules 3-5mm
Weight: 150.0 kg
Aluminium drum, can be locked again
CAS No.: 1318-02-1
EC No.: 215-283-8
Country of origin: PRC
Customs tariff code: 28391900

Composition: 0.4 K2O / 0.6 Na2O / Al2O3 / 2 SiO2 / 4.5 H2O (SiO2 : Al2O3 ≈2)

This text is machine translated.

Hints

No color indicator

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.