• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIEBEL Desiccants 5A 3-5mm Molecular sieve

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molecular sieve 5A 3-5mm 150kg

  • 3 mm grain, can be regenerated

Technical specifications

Product type

Molecular sieve

Documents & Downloads

Datasheet

Datasheet 3775653 GIEBEL Desiccants 5A 3-5mm Molecular sieve

Security datasheet

Security datasheet 3775653 GIEBEL Desiccants 5A 3-5mm Molecular sieve

Description

Molecular sieve type 5A
Calcium shape of the type A crystal structure
Alkali-aluminum oxide silicate

Colour: BEIGE
Binder: Tone
Granules 3-5mm
Weight: 150 kg
Metal drum 200 l, can be re-locked

CAS No.: 69912-79-4
EC No.: 273-018-0
Country of origin: PRC
Customs tariff code: 28391900

Composition: 0.7CaO / 0.3Na2O / Al2O3 / 2SiO2 / 4.5H2O /(SiO2 : Al2O3 ≈2)

This text is machine translated.

Hints

No color indicator

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.