• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIEBEL Desiccants Silica gel beads Orange, Colourless

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Silica gel Dry beads Silica gel Orange colorless 1 kg Bag

  • 3 mm grain, can be regenerated
  • Colour indicator: White
  • This text is machine translated.

Technical specifications

Product type

Silica gel beads

Factory colour

Orange

Colourless

Documents & Downloads

Datasheet

Datasheet 3521292 GIEBEL Desiccants Silica gel beads Orange, Colourless

Security datasheet

Security datasheet 3521292 GIEBEL Desiccants Silica gel beads Orange, Colourless

Description

Features

  • Pebble gel
  • Structure: 99% SiO2
  • Colour ORANGE
  • Indicator/indicator: ORANGE too COLORLESS
  • Granules/grit 3-5 MM
  • resealable

Scope of delivery

  • Silica gel Dry beads Silica gel Orange colorless 1.0 kg Bag

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.