• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIEBEL Desiccants Silica gel beads Orange, Green

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Silica gel dry beads silica gel bag 500 g

  • 3 mm grain, can be regenerated
  • Colour indicator green
  • This text is machine translated.

Technical specifications

Product type

Silica gel beads

Factory colour

Orange

Green

Documents & Downloads

Datasheet

Datasheet 3521291 GIEBEL Desiccants Silica gel beads Orange, Green

Security datasheet

Security datasheet 3521291 GIEBEL Desiccants Silica gel beads Orange, Green

Description

Features

  • Desiccant bag
  • Pebble gel
  • Structure: 99% SiO2
  • Colour indicator: ORANGE too GREEN
  • Weight 0.5 kg
  • 1. Tear-proof Tyvek
  • 2. PE film
  • Packaging: Packed in air-tight
  • Dimensions 190x240 MM

Scope of delivery

  • Silica gel dry beads silica gel bag 500g

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.