Solid rubber cable roller with a zinc-plated steel tube frame in black Dimensions: H x W x D = 410 x 300 x 230 mm Protection class: IP 54 GL factor: 0.25 Weight: Approx. 12 kg with thermal overload protection Input: 50 m GIFAS-Proflex-07 line 3 x 1.5 qmm with safety plug Output: 4 earthing contact socket-outlets without safeguard 1 ground fault circuit breakers 25/0.03 A 2-pole model: Protective device behind transparent protective flap arranged with K2 identification and coated handle
This text is machine translated.
Description
Solid rubber cable roller with a zinc-plated steel tube frame in black Dimensions: H x W x D = 410 x 300 x 230 mm Protection class: IP 54 GL factor: 0.25 Weight: Approx. 12 kg with thermal overload protection Input: 50 m GIFAS-Proflex-07 line 3 x 1.5 qmm with safety plug Output: 4 earthing contact socket-outlets without safeguard 1 ground fault circuit breakers 25/0.03 A 2-pole model: Protective device behind transparent protective flap arranged with K2 identification and coated handle