User & Safety Instructions 3858943 Gifas Electric E320 Electric bike charging station
Description
GIFAS E-BIKE Charging Station E320 - the practical charging solution with 2 lockers, 1 front-side power supply unit:- Supply line from the bottom over the stand (left)- 1 terminal block, 3-pole, 6 qmm- V2A Supply compartment (Internally mounted full rubber distributor type 3020)Technical equipment:- safety socket 230 V per safety box- 1 safety socket 230 V in the supply compartment- secured in pairs via 2 FI/LS-switch (10/0.03A, 2-pin with B-characteristic)- locking system with different keys (Rotating cylinder lock EMKA)- 11 surge arrester for protection of end devices in industrial electronics, type 3 (fine-1- protection) according to EN 61643-1- Type: IP54Special features:- Integrated robust, stable mounting bracket (high-quality parking function at the charging point)- Suitable for charging bicycles with/without removable battery unit Material:- Closing compartments in stainless steel (V2A, 1.4301) galvanized with a division of 390mm stand construction Dimensions approx.: W x H x D = 99 x 1605 x 450 mm (width incl. base plate 1720mm) Weight approx.: 1330 kg Colour: Fans bracket: silver/stainless steel brushed Stand design: zinc-plated Optional:- Other locking systems (e.g. coin cover lock, electronic numeric code lock or RFID systems)- Terminal block for 5-pin connection cable, 4 mm2
This text is machine translated.
Description
GIFAS E-BIKE Charging Station E320 - the practical charging solution with 2 lockers, 1 front-side power supply unit:- Supply line from the bottom over the stand (left)- 1 terminal block, 3-pole, 6 qmm- V2A Supply compartment (Internally mounted full rubber distributor type 3020)Technical equipment:- safety socket 230 V per safety box- 1 safety socket 230 V in the supply compartment- secured in pairs via 2 FI/LS-switch (10/0.03A, 2-pin with B-characteristic)- locking system with different keys (Rotating cylinder lock EMKA)- 11 surge arrester for protection of end devices in industrial electronics, type 3 (fine-1- protection) according to EN 61643-1- Type: IP54Special features:- Integrated robust, stable mounting bracket (high-quality parking function at the charging point)- Suitable for charging bicycles with/without removable battery unit Material:- Closing compartments in stainless steel (V2A, 1.4301) galvanized with a division of 390mm stand construction Dimensions approx.: W x H x D = 99 x 1605 x 450 mm (width incl. base plate 1720mm) Weight approx.: 1330 kg Colour: Fans bracket: silver/stainless steel brushed Stand design: zinc-plated Optional:- Other locking systems (e.g. coin cover lock, electronic numeric code lock or RFID systems)- Terminal block for 5-pin connection cable, 4 mm2
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.