All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Cars, Hobbies & Household
Car & Bicycle
Bicycles
Bicycle Repair & Care
Bicycle Care
NIGRIN Chain cleaner 60250 300 ml
EAN:
4008153602504
Part number:
60250
Item no:
478526
Compare
Add to shopping list
Fast track dispatch on Thu 29 Oct
22 Piece(s)
Sales and shipping:
Conrad Electronic
Terms & Conditions
Number
Piece(s)
Total (1 l = € 23.30)
€ 6.99
prav.tax.untaxed
incl. VAT
incl. VAT
plus VAT.
plus VAT.
Inkl. 0% MwSt. gem §12 Abs. 3 UStG.
Shipment
plus
€ 19.99
Shipment
prav.priceAvailability.ecoparticipation.cost
...
prav.priceAvailability.privatecopyingfee.cost
...
Bulky goods surcharge
without further shipping costs
incl. % customer discount
...
Add to cart
14-day return policy included
Manufacturer or person responsible for the product
Report legal concerns
Highlights & Details
Technical specifications
Documents & Downloads
Signal word
Description
Highlights & Details
Chain Cleaner
Increases the wear protection
Technical specifications
Show items with the same values
Content
300 ml
Product type
Chain cleaner
Documents & Downloads
Security datasheet
Security datasheet 478526 NIGRIN Chain cleaner 60250 300 ml
Download
Signal word
Danger
GHS / H Statements
H 411: Toxic to aquatic life, with long-lasting effects
H 336: May cause drowsiness or dizziness
H 319: Causes serious eye irritation
H 315: Causes skin irritation
H229: Pressurized container: may burst if heated
H 222: Extremely flammable material
GHS / P Statements
P 501: Dispose of contents/container at …
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 273: Avoid release into the environment
P 271: Use outdoors or in a well-ventilated area only
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 251: Pressurized container – Do not pierce or burn, even after use
P 211: Do not spray on an open flame or other igntion source
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 103: Read the label before using the product
P 102: Keep away from children
P 101: If medical advice is needed, have product container or label at hand
Description
Cleans and degreases all bicycle chains quickly and effectively.
This text is machine translated.
Features
Effectively removes even stubborn dirt and gummy residues and thoroughly
Degreased itself
Dries quickly
Increases the wear protection.
Related products can be found here
Wildlife Camera Accessories
Description
Cleans and degreases all bicycle chains quickly and effectively.
This text is machine translated.
Features
Effectively removes even stubborn dirt and gummy residues and thoroughly
Degreased itself
Dries quickly
Increases the wear protection.
What kind of Bicycle Care are you looking for?
Bicycle chain spray lubricant
Chain cleaner
Chain oil
More interesting products
(
*
All information is plus legal VAT
)
Liqui Moly Chain oil 6052 100 ml
Conrad Electronic
€ 9.49
*
1 l = € 94.90
NIGRIN Cleaning brush 85525 1 pc(s)
Conrad Electronic
€ 6.99
*
Pressol 10 574 Chain oil 10 574 100 ml
Conrad Electronic
€ 5.99
*
1 l = € 59.90
NIGRIN Maintenance oil 50081 100 ml
Conrad Electronic
€ 4.79
*
1 l = € 47.90