User & Safety Instructions 3858945 Gifas Electric E320 Electric bike charging station
Description
GIFAS E-BIKE Charging Station E320 - the practical charging solution with 2 lockers, 1 front-side power supply unit:- Supply line from the bottom over the stand (left)- 1 terminal block, 3-pole, 6 qmm- V2A Supply compartment (internally mounted full rubber distributor type 3020)Technical equipment:- 1 safety socket 230 V per safety box- 1 safety socket 230 V in the supply compartment- secured in pairs via 2 FI/LS-switch (10/0.03, 2-pin with B-characteristic)- locking system with number/ RFID-lock (Euro-locks), one RFID master chip card (13.56 MHz) and one RFID user chip card- 1 surge arrester for protection of devices Type 3 (fine protection) in accordance with EN 61643-11- Protection type: IP54 Special features:- Integrated robust, stable mounting bracket (high-quality parking function at the charging point)- Suitable for charging bicycles with/without removable battery unit Material:- Stainless steel lockers (V2A, 1.4301) with a section of 390mm- Stand construction zinc-plated dimensions approx.: B x H x T = 1330 x 1605 x 544 mm (width incl. base plate 1720 mm) Weight approx.: 99 kg Colour: fan handle: silver/stainless steel brushed Stand design: zinc Optional:- Other locking systems (e.g. rotary cylinder lock or coin guard lock)- terminal block for connection cable 5-pin, 4 qmm- additional RFID smart cards: User card 297988 / master card 297987
This text is machine translated.
Description
GIFAS E-BIKE Charging Station E320 - the practical charging solution with 2 lockers, 1 front-side power supply unit:- Supply line from the bottom over the stand (left)- 1 terminal block, 3-pole, 6 qmm- V2A Supply compartment (internally mounted full rubber distributor type 3020)Technical equipment:- 1 safety socket 230 V per safety box- 1 safety socket 230 V in the supply compartment- secured in pairs via 2 FI/LS-switch (10/0.03, 2-pin with B-characteristic)- locking system with number/ RFID-lock (Euro-locks), one RFID master chip card (13.56 MHz) and one RFID user chip card- 1 surge arrester for protection of devices Type 3 (fine protection) in accordance with EN 61643-11- Protection type: IP54 Special features:- Integrated robust, stable mounting bracket (high-quality parking function at the charging point)- Suitable for charging bicycles with/without removable battery unit Material:- Stainless steel lockers (V2A, 1.4301) with a section of 390mm- Stand construction zinc-plated dimensions approx.: B x H x T = 1330 x 1605 x 544 mm (width incl. base plate 1720 mm) Weight approx.: 99 kg Colour: fan handle: silver/stainless steel brushed Stand design: zinc Optional:- Other locking systems (e.g. rotary cylinder lock or coin guard lock)- terminal block for connection cable 5-pin, 4 qmm- additional RFID smart cards: User card 297988 / master card 297987
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.