• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric E40 Electric bike charging station

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of housing: Steel
  • Impact strength: IK10
  • Design connection system side: 1-phase
  • Number of loading points: 2
  • With energy meter: No.
  • With display: No.
Product type

Electric bike charging station

IP54

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858957 Gifas Electric E40 Electric bike charging station

Description

GIFAS E-BIKE Charging Station E40 - the rugged charging solution Design with 4 charging points (Schuko) for E-Bike or E-Roller Power Connection:- Supply line from below via the socket - connection cable 2 m, 3-pin, 1.5 qmmTechnical equipment:- 4 safety contact sockets 230 V, incl. child proof lock each 2 safety sockets on the front and rear side - Protection must be provided by the customer: IP54 - Pressure and impact resistance IK10 Material:- casing in 4mm steel with powder coating - Schuko socket made of die-cast metal - Sticker Reflection class III (DG-VIP) Dimensions approx.: L x B x H = 1150 x 150 x 150 mm Weight approx.: 30 kg Colour: DB703 Iron gray

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.