• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric E430 Electric bike charging station

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of housing: Steel
  • Impact strength: IK10
  • Design connection system side: 1-phase
  • Number of loading points: 3
  • With energy meter: No.
  • With display: No.
Product type

Electric bike charging station

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858946 Gifas Electric E430 Electric bike charging station

Description

GIFAS E-BIKE Charging Station E430 - the practical charging solution with 3 lockers, 1 front-side power supply compartment:- Supply from below via the pedestal (left)- 1 terminal block, 3-pin, 6 qmm- V2A Supply compartment (Internally mounted full rubber distributor type 3020)Technical equipment:- safety socket 230 V per safety box- 1 safety socket 230 V in the supply compartment- secured in pairs via 2 FI/LS-switch (10/0.03A, 2-pin with B-characteristic)- locking system with different keys (Rotating cylinder lock EMKA)- 11 surge arrester for protection of end devices in industrial electronics, type 3 (fine-1- protection) according to EN 61643-1- Type: IP54Special features:- Integrated robust, stable mounting bracket (high-quality parking function at the charging point)- Suitable for charging bicycles with/without removable battery unit Material:- Closing compartments in stainless steel (V2A, 1.4301) with a section of 390mm stand construction zinc-plated dimensions approx.: W x H x D = 127 x 1605 x 450 mm (width incl. base plate 2120mm) Weight approx.: 1730 kg Colour: Silver/stainless steel brushed Stand design: zinc-plated Optional:- Other locking systems (e.g. coin-operated lock, electronic numeric code lock or RFID systems)- Terminal block for connection cable 5-pin, 4 mm2

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.