• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric E540 Electric bike charging station

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of housing: Steel
  • Impact strength: IK10
  • Design connection system side: 1-phase
  • Number of loading points: 4
  • With energy meter: No.
  • With display: No.
Product type

Electric bike charging station

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858951 Gifas Electric E540 Electric bike charging station

Description

GIFAS E-BIKE Charging Station E540 - the practical charging solution with 4 lockers, 1 front-side power supply compartment:- Supply from below via the stand (left)- 1 terminal block, 3-pin, 6 qmm- V2A Supply compartment (Internally mounted full rubber distributor type 3020)Technical equipment:- 1 safety socket 230 V per safety box- 1 safety socket 230 V in the supply compartment- secured in pairs via 3 FI/LS-switch (10/0.03A, 2-pin with B-characteristic)- locking system with number/ RFID-lock (Euro-Locks), one RFID master chip card (13.56 MHz) and one RFID user chip card 1 surge arrester for protection of industrial devices Type 3 (fine protection) in accordance with EN 61643-11- Protection type: IP54 Special features:- Integrated robust, stable mounting bracket (high-quality parking function at the charging point)- Suitable for charging bicycles with/without removable battery unit Material:- Stainless steel lockers (V2A, 1.4301) with a section of 390mm- Stand construction zinc-plated dimensions approx.: B x H x T = 2130 x 1605 x 450 mm (width incl. base plate 2520mm) Weight: 155 KgColour: fan handle: silver/stainless steel brushed, stand: galvanized Optional:- Other locking systems (e.g. rotary cylinder lock or coin guard lock)- terminal block for connection cable 5-pin, 4 mm2- additional RFID smart cards: User card 297988 / master card 297987

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.