• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric E650D Electric bike charging station

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of housing: Steel
  • Impact strength: IK10
  • Design connection system side: 1-phase
  • Number of loading points: 5
  • With energy meter: No.
  • With display: No.
Product type

Electric bike charging station

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858935 Gifas Electric E650D Electric bike charging station

Description

GIFAS E-BIKE Charging Station E650D - the covered charging solution design with 5 lockers, 1 front-side supply compartment and illuminated canopy power connection:- Supply line from below via the stand (left)- 1 terminal block, 3-pole, 4 qmm- V2A Supply compartment (internally mounted full rubber distributor type 3020)Technical equipment:- 1 safety socket 230 V per safety box- 1 safety socket 230 V in the supply compartment- secured in pairs by 3 FI/LS-switch (10/0.03A, 2-pin with B-characteristic)- locking system with 1-/2 EUR coin-deposit switch (Safe-O-Mat)- 2 LED lamps 6.8W with motion detector, secured by LS 10A (1-pole, with B characteristic)- 1 surge suppressor for protection of terminal equipment in industrial electronics, type 3 (fine protection) according to EN 61643-11- Protection type: IP54Special features:- Integrated robust, stable mounting bracket (high-quality parking function at the charging point)- Suitable for charging bicycles with/without removable battery unit Material:- Safety lockers in stainless steel (V2A, 1.4301) with a compartment width of 390mm- Stand construction and roof construction in steel plate (galvanized) Dimensions approx.: WxHxT = 2530x2530x1680mm (width incl. base plate 2920mm) Weight approx.: 550kgColour: Stainless steel stand: Galvanised steel Optional:- Other locking systems (e.g. rotary cylinder lock, electric. Numeric code lock or RFID systems)- advertising board, unprinted in acrylic (WxHxD: 2390x350x10mm) Art.-No. 297613

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.