User & Safety Instructions 3858941 Gifas Electric E650D Electric bike charging station
Description
GIFAS E-BIKE Charging Station E650D - the covered charging solution Design with 5 lockers, 1 front-side power compartment and illuminated roofing. Mains connection:- Supply line from below via the pedestal (left)- 1 terminal block, 3-pin, 4 qmm- V2A Supply compartment (mounted solid rubber distributor type 3020) Technical equipment:- 1 safety socket 230 V per safety box- 1 safety socket 230 V in the supply compartment- secured in pairs by 3 FI/LS-switch (10/0.03A, 2-pin with B-characteristic)- locking system with number/ RFID-lock (Euro-Locks), one RFID master card (13.56 MHz) and one RFID user chip card 2 LED lights 6.8W with motion detector, secured via LS 10A (1-pole, with B characteristic)- 1 surge suppressor for protection of terminal equipment in industrial electronics, type 3 (fine protection) according to EN 61643-11- Protection type IP54 Special features: - Integrated robust, stable mounting bracket (high-quality parking function at the charging point)- Suitable for charging bicycles with/without removable battery unit Material:- lockers in stainless steel (V2A, 1.4301) with a compartment width of 390mm- floor construction and roof construction in steel sheets (galvanized) Dimensions approx.: WxHxT = 550 x 2530 x 1680 mm (width incl. base plate) Weight approx.: 2530 kg Colour: silver/stainless steel brushed, stand construction: steel zinc-plated Optional:- Other locking systems (e.g. rotary cylinder lock or coin deposit lock)- Advertising board, unprinted in acrylic (WxHxT: 2390x350x10mm) Art.-No. 297613- additional RFID smart cards: User card 297988 / master card 297987
This text is machine translated.
Description
GIFAS E-BIKE Charging Station E650D - the covered charging solution Design with 5 lockers, 1 front-side power compartment and illuminated roofing. Mains connection:- Supply line from below via the pedestal (left)- 1 terminal block, 3-pin, 4 qmm- V2A Supply compartment (mounted solid rubber distributor type 3020) Technical equipment:- 1 safety socket 230 V per safety box- 1 safety socket 230 V in the supply compartment- secured in pairs by 3 FI/LS-switch (10/0.03A, 2-pin with B-characteristic)- locking system with number/ RFID-lock (Euro-Locks), one RFID master card (13.56 MHz) and one RFID user chip card 2 LED lights 6.8W with motion detector, secured via LS 10A (1-pole, with B characteristic)- 1 surge suppressor for protection of terminal equipment in industrial electronics, type 3 (fine protection) according to EN 61643-11- Protection type IP54 Special features: - Integrated robust, stable mounting bracket (high-quality parking function at the charging point)- Suitable for charging bicycles with/without removable battery unit Material:- lockers in stainless steel (V2A, 1.4301) with a compartment width of 390mm- floor construction and roof construction in steel sheets (galvanized) Dimensions approx.: WxHxT = 550 x 2530 x 1680 mm (width incl. base plate) Weight approx.: 2530 kg Colour: silver/stainless steel brushed, stand construction: steel zinc-plated Optional:- Other locking systems (e.g. rotary cylinder lock or coin deposit lock)- Advertising board, unprinted in acrylic (WxHxT: 2390x350x10mm) Art.-No. 297613- additional RFID smart cards: User card 297988 / master card 297987
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.