User & Safety Instructions 3858934 Gifas Electric E660D Electric bike charging station
Description
GIFAS E-BIKE Charging Station E660D - the covered charging solution Design with 6 lockers,1 rear main distribution power connection:- inlet from below over the pedestal (left)- 1 terminal block, 3-pin, 4 qmm- full rubber distributor as main distribution (outer rear mounted, type 3020 in gray)Technical equipment:- 1 safety socket 230 V per safe- secured in pairs via 3 FI/LS-switch (10/0.03A, 2-pole with B-characteristic)- locking system with different keys (Rotary cylinder lock EMKA) - 2 LED lights 6.8W with motion detector, secured via LS 10A (1-pole, with B characteristic) - 1 surge suppressor for protection of end devices in industrial electronics, type 3 (fine-wire protection) according to EN 61643-11- Protection type: IP54Special features:- Integrated robust, stable mounting bracket (high-quality parking function at the charging point)- Suitable for charging bicycles with/without removable battery unit Material:- Safety lockers in stainless steel (V2A, 1.4301) with a compartment width of 390mm- Stand construction and roof construction in steel plate (galvanized) Dimensions approx.: WxHxT = 2530x2530x1680mm (width incl. base plate 2920mm) Weight approx.: 550kgColour: Stainless steel stand: Steel zinc-plated Optional:- Other locking systems (e.g. coin guard, electronic numerical code lock or RFID systems)- Advertising board, unprinted in acrylic (WxHxT: 2390x350x10mm) Art.-No. 297613
This text is machine translated.
Description
GIFAS E-BIKE Charging Station E660D - the covered charging solution Design with 6 lockers,1 rear main distribution power connection:- inlet from below over the pedestal (left)- 1 terminal block, 3-pin, 4 qmm- full rubber distributor as main distribution (outer rear mounted, type 3020 in gray)Technical equipment:- 1 safety socket 230 V per safe- secured in pairs via 3 FI/LS-switch (10/0.03A, 2-pole with B-characteristic)- locking system with different keys (Rotary cylinder lock EMKA) - 2 LED lights 6.8W with motion detector, secured via LS 10A (1-pole, with B characteristic) - 1 surge suppressor for protection of end devices in industrial electronics, type 3 (fine-wire protection) according to EN 61643-11- Protection type: IP54Special features:- Integrated robust, stable mounting bracket (high-quality parking function at the charging point)- Suitable for charging bicycles with/without removable battery unit Material:- Safety lockers in stainless steel (V2A, 1.4301) with a compartment width of 390mm- Stand construction and roof construction in steel plate (galvanized) Dimensions approx.: WxHxT = 2530x2530x1680mm (width incl. base plate 2920mm) Weight approx.: 550kgColour: Stainless steel stand: Steel zinc-plated Optional:- Other locking systems (e.g. coin guard, electronic numerical code lock or RFID systems)- Advertising board, unprinted in acrylic (WxHxT: 2390x350x10mm) Art.-No. 297613
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.