User & Safety Instructions 3858938 Gifas Electric E660D Electric bike charging station
Description
GIFAS E-BIKE Charging Station E660D - the covered charging solution design with 6 lockers, 1 rear main distribution and illuminated roof power connection:- Supply from below via the stand (left)- 1 series terminal block, 3-pole, 4 qmm- full rubber distributor as main distributor (mounted on the outside rear, Type 3020 in gray)Technical equipment:- 1 safety socket 230 V per safety box- secured in pairs by 3 FI/LS-switch (10/0.03A, 2-pin with B-characteristic)- closing system with 1-/2 EUR coin-deposit switch (Safe-O-Mat)- 2 LED lamps 6.8W with motion sensor, secured by LS 10A (1-pole, with B-characteristic)- 1 surge arresters for protecting industrial electronics terminals, Type 3 (microprotection) according to EN 61643-11- Protection type: IP54Specials:- Integrated robust, stable holding bracket (high-quality parking function at the loading location)- Suitable for charging bicycles with/without removable battery unit Material:- Safety lockers in stainless steel (V2A, 1.4301) with a compartment width of 390mm- stand construction and roof construction in steel sheet (galvanized) Dimensions approx.: WxHxT = 2530x2530 x 1680 mm (color incl. color: Silver/stainless steel brushed Stand construction: galvanized steel Optional:- Other locking systems (e.g. rotary cylinder lock, electrical Numeric code lock or RFID systems)- advertising board, unprinted in acrylic (WxHxD: 2390x350x10mm) Art.-No. 297613
This text is machine translated.
Description
GIFAS E-BIKE Charging Station E660D - the covered charging solution design with 6 lockers, 1 rear main distribution and illuminated roof power connection:- Supply from below via the stand (left)- 1 series terminal block, 3-pole, 4 qmm- full rubber distributor as main distributor (mounted on the outside rear, Type 3020 in gray)Technical equipment:- 1 safety socket 230 V per safety box- secured in pairs by 3 FI/LS-switch (10/0.03A, 2-pin with B-characteristic)- closing system with 1-/2 EUR coin-deposit switch (Safe-O-Mat)- 2 LED lamps 6.8W with motion sensor, secured by LS 10A (1-pole, with B-characteristic)- 1 surge arresters for protecting industrial electronics terminals, Type 3 (microprotection) according to EN 61643-11- Protection type: IP54Specials:- Integrated robust, stable holding bracket (high-quality parking function at the loading location)- Suitable for charging bicycles with/without removable battery unit Material:- Safety lockers in stainless steel (V2A, 1.4301) with a compartment width of 390mm- stand construction and roof construction in steel sheet (galvanized) Dimensions approx.: WxHxT = 2530x2530 x 1680 mm (color incl. color: Silver/stainless steel brushed Stand construction: galvanized steel Optional:- Other locking systems (e.g. rotary cylinder lock, electrical Numeric code lock or RFID systems)- advertising board, unprinted in acrylic (WxHxD: 2390x350x10mm) Art.-No. 297613
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.