• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric E660D Electric bike charging station

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of housing: Steel
  • Impact strength: IK10
  • Design connection system side: 1-phase
  • Number of loading points: 6
  • With energy meter: No.
  • With display: No.
Product type

Electric bike charging station

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858942 Gifas Electric E660D Electric bike charging station

Description

GIFAS E-BIKE Charging Station E660D - the covered charging solution design with 6 lockers, 1 rear main distribution and illuminated canopy power connection:- Supply from the bottom over the stand (left)- 1 terminal block, 3-pole, 4 qmm full rubber distributor as main distributor (mounted on the outside rear, type 3 in gray)Technical equipment:- 1 safety socket 230 V per locker secured in pairs via 3020 FI/LS switch (/0.03A, 2-pin with B-characteristic)- Closing system with number/RFID lock (Euro-Locks), one RFID master chip card (13.56 MHz) and one RFID user chip card per compartment- 2 LED lamps 6.with motion detector, secured against LS 10A (1-pin, with B-characteristic)- 11 8W conductors for protection of industrial electronics terminals, type 3 (micro-protection) according to EN 61643-1-10: IP54Special features:- Integrated robust, stable mounting bracket (high-quality parking function at the charging point)- Suitable for charging bicycles with/without removable battery unit Material:- Closing compartments in stainless steel (V2A, 1.4301) with a compartment width of 390mm stand and roof structure in steel plate (galvanized) Dimensions approx.: WxHxD = 550 x 2530 x 1680 mm (width incl. base plate 2920mm) Weight: 2530 kgColour: silver/stainless steel brushed, stand construction: steel zinc-plated Optional:- Other locking systems (e.g. rotary cylinder lock or coin deposit lock)- Advertising board, unprinted in acrylic (WxHxT: 2390x350x10mm) Art.-No. 297613- additional RFID smart cards: User card 297988 / master card 297987

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.