• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric E760 Electric bike charging station

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of housing: Steel
  • Impact strength: IK10
  • Design connection system side: 1-phase
  • Number of loading points: 6
  • With energy meter: No.
  • With display: No.
Product type

Electric bike charging station

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858937 Gifas Electric E760 Electric bike charging station

Description

GIFAS E-BIKE Charging Station E760 - the practical charging solution with 6 lockers, 1 front-side power supply section:- Supply line from below via the stand (left)- 1 terminal block, 3-pole, 4 qmm - V2A Supply compartment (internally mounted full rubber distributor type)Technical equipment:- 1 safety socket 230 V per safety box- 1 safety socket 230 V in the supply compartment- secured in pairs by 4 FI/LS-switch (10/0.03A, 2-pin with B-characteristic)- locking system with 1-/2 EUR coin-Pfandschloss (Safe-O-Mat)- 11 surge arrester for protection of industrial electronics, type 3 (Fine protection) according to EN 61643-1-3020- Protection type: IP 54Features:- Integrated robust, stable holding bracket (high-quality parking function at the charging point)- Suitable for charging bicycles with/without removable battery unit Material:- Closing compartments in stainless steel (V2A, 1.4301) with a section of 390 mm standing construction zinc-plated dimensions approx.: W x H x D = 2930 x 1605 x 450 mm (width incl. base plate 3320mm) Weight approx.: 211 kgColour: fan bracket: silver/stainless steel brushed Stand design: zinc-Optional:- Other locking systems (e.g. rotary cylinder lock, electronic number code lock or RFID systems)- terminal block for connection cable 5-pin, 4 mm2

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.