User & Safety Instructions 3858940 Gifas Electric E760 Electric bike charging station
Description
GIFAS e-BIKE Charging Station Design with 6 lockers with combination locks RFID/number code- Incl. 6 RFID user cards, 1 RFID master cards and 2 emergency release key1 Supply compartment with barblock master card with the word "Master" labeled operating and programming instructions RFID/ZS lock Dimensions approx.: W x H x D = 3320 x 1605 x 450 mm Weight: Approx. 211 kg Protection type: IP 54input: Via the left stand from below on 1 series terminal block, 3-pole 6 qmm supply compartment pedestals with base plates in steel, galvanized casing in stainless steel 1.4301, brushed Technical equipment:1 safety socket 230 V per safety box secured in pairs by 3 FI/LS-switch 10/0.03 A, 2-pin in B-characteristic 1 safety socket 230 V in the supply compartment secured via 1 FI/LS-switch 10/0.03 A, 2-pin in B-Characteristic 1 Surge arrester for protecting end devices of industrial electronics, type 3 (Fine protection) according to EN 61643-11
This text is machine translated.
Description
GIFAS e-BIKE Charging Station Design with 6 lockers with combination locks RFID/number code- Incl. 6 RFID user cards, 1 RFID master cards and 2 emergency release key1 Supply compartment with barblock master card with the word "Master" labeled operating and programming instructions RFID/ZS lock Dimensions approx.: W x H x D = 3320 x 1605 x 450 mm Weight: Approx. 211 kg Protection type: IP 54input: Via the left stand from below on 1 series terminal block, 3-pole 6 qmm supply compartment pedestals with base plates in steel, galvanized casing in stainless steel 1.4301, brushed Technical equipment:1 safety socket 230 V per safety box secured in pairs by 3 FI/LS-switch 10/0.03 A, 2-pin in B-characteristic 1 safety socket 230 V in the supply compartment secured via 1 FI/LS-switch 10/0.03 A, 2-pin in B-Characteristic 1 Surge arrester for protecting end devices of industrial electronics, type 3 (Fine protection) according to EN 61643-11
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.