User & Safety Instructions 3858956 Gifas Electric R20 Electric bike charging station
Description
GIFAS E-BIKE Charging Station R20 - the robust charging solution Design with 2 charging points (Schuko) for E-Bike or E-Roller Power Connection:- Supply from the bottom over the socket - Connecting cable 2m, 3-pin, 1.5 mm2 Technical equipment:- 2 safety socket 230 V, incl. child safety fuses are provided by the customer- Protection type: IP54 - Pressure and impact resistance IK10Material: - Housing in steel 4mm incl. powder coating - Earthing contact socket made of metal die-casting - Sticker Reflection class III (DG-VIP) Dimensions approx.: L x D = 1150 x 150 mm Weight approx.: 30 kgColor: DB703 Iron gray Optional: - Digital timer switch - lockable safety sockets (access authorization / vandalism protection) - Metal foundation for E-series Loading columns (article number 299372)
This text is machine translated.
Description
GIFAS E-BIKE Charging Station R20 - the robust charging solution Design with 2 charging points (Schuko) for E-Bike or E-Roller Power Connection:- Supply from the bottom over the socket - Connecting cable 2m, 3-pin, 1.5 mm2 Technical equipment:- 2 safety socket 230 V, incl. child safety fuses are provided by the customer- Protection type: IP54 - Pressure and impact resistance IK10Material: - Housing in steel 4mm incl. powder coating - Earthing contact socket made of metal die-casting - Sticker Reflection class III (DG-VIP) Dimensions approx.: L x D = 1150 x 150 mm Weight approx.: 30 kgColor: DB703 Iron gray Optional: - Digital timer switch - lockable safety sockets (access authorization / vandalism protection) - Metal foundation for E-series Loading columns (article number 299372)
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.