• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIGA IPC Barebone GB-BNI3-N305 Intel® Core™ i3 3.8 GHz 1250 GB RAM Intel GB-BNI3-N305

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

GIGA IPC GB-BNI3-N305 Barebone

  • Intel® Core™ i3 8 core(s) / max. 3.8 GHz
  • RAM: 1250 GB
  • Intel

Technical specifications

  • Processor threads: 8
  • Processor boost frequency:3.8 GHz
  • Built-in processor: Yes
  • Thermal Design Power (TDP) 15 W
  • CPU configuration (max): 1
  • Main memory type SO-DIMM
  • Number of memory slots: 1
  • RAM maximum: 32 GB
  • Supported memory speed: 3200 MHz
  • Supported memory: DDR4 SDRAM
  • Supported drive types: SSD
  • Supported drive sizes: M.2
  • SSD form factor M.2
  • Drive interface: PCI Express, SATA
  • Built-in graphics adapter: Yes
  • Graphics card family: Intel
  • Built-in graphics card model: Intel® UHD Graphics
  • Top WLAN standard Wi-Fi 6 (802.11ax)
  • Ethernet/LAN: Yes
  • LAN-Controller Intel I226-V
  • Number of USB 2.0 connections 3
  • USB 3.2 Gen 2 (3.1 Gen 2) Number of ports Type A: 3
  • USB 3.2 Gen 2 (3.1 Gen 2) Number of C-type connectors: 1
  • Number of HDMI connections: 2
  • HDMI version 2.1
  • Number of DisplayPort connections: 1
  • Display Ports Version: 1.4
  • Combined headphone/microphone connection: Yes
  • Number of Ethernet LAN connections (RJ-45): 1
  • DC connection (DC): Yes
  • PCI-Slots 3
  • On/off switch: Yes
  • Cable lock slot: Yes
  • Slot type cable lock Kensington
  • VESA-bracket: Yes
  • Panel-mounting interface 75 x 75.100 x 100 mm
  • Product type: Mini PC Barebone
  • Supports Windows operating systems: Windows 11
  • Power supply 90 W
  • AC input voltage 100 - 240 V
  • Power supply output voltage 19 V
  • AC adapter output current 4.74 A
  • Operating temperature 0 °C - 35 °C
  • Temperature range during storage -20 - 60 °C.
Product type

Barebone

Model

GB-BNI3-N305

CPU series

Intel® Core™ i3

CPU

Intel® Core™ i3

Processor cores (No.)

8 x

CPU turbo clock speed (max.)

3.8 GHz

CPU cache

6 MB

1250 GB

No. of memory slots

1

RAM / Max. upgrade

32 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

HDD capacity (total)

0 GB

Hard drive

0 GB

HDD 1 type

Flash

Mobile internet

WiFi

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of HDMI ports

2 x

No. of USB A 2.0 ports

3 x

No of. USB type A 3.1 /3.2 2nd gen

3 x

No. of USB 3.0 ports

1 x

Interfaces

Headphone input

Factory colour

Black

Width

163.5 mm

Height

28.5 mm

Depth

116.8 mm

Weight

0.000

PSU power

90 W

Design height

28.5 mm

No. of 10 Gb LAN ports

1 x

No. of USB ports

3 x

Form factor

M.2 Module

Power supply (LOV)

mains-powered

Wireless charging

Yes

Power consumption (max.)

15 W

No. of HDMI connections

2

Power supply (details)

100 - 240 V

No. of PCI ports

3 x

Wall mounting option

100 x 100 mm VESA standard

Wi-Fi

built-in

Wi-Fi

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3222222 GIGA IPC Barebone GB-BNI3-N305 Intel® Core™ i3 3.8 GHz 1250 GB RAM Intel GB-BNI3-N305

Description

Features

  • Product type: Mini PC Barebone
  • Supported memory: DDR4 SDRAM
  • Number of memory slots: 1
  • RAM maximum: 32 GB
  • Supported drive types: SSD
  • Drive interface: PCI Express
  • SATA
  • Number of Ethernet LAN connections (RJ-45): 1
  • Power supply 90 W

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.