
1/6
Barebone
255H
255H
SO-DIMM
96 GB
Yes
0 GB
0 GB
None (PC-controlled)
2 x
2 x
3 x
Multicolour
112.6 mm
34.4 mm
119.4 mm
1.43
120 W
135 W
Yes
2 x
1 x
Yes
yes
yes
2
no
yes
no
User & Safety Instructions 3737035 Gigabyte Barebone BRIX Barebone GB-BRU7-255H (D) 255H GB-BRU7-255H
The necessary accessories are required to use the article as described.