• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigabyte Graphics card Nvidia GeForce RTX 3050 Low Profile 6 GB GDDR6 RAM PCIe x16 DisplayPort, HDMI™ Low profile, Super

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Gigabyte Graphics card Nvidia GeForce GeForce RTX3050 OC Low Profile 6 GB GDDR6 RAM

  • GPU speed 1477 MHz GPU speed boost Nvidia GeForceRTX 3050
  • Interfaces DisplayPort, HDMI™6 GBGDDR6 RAM with 14000 MHz

Technical specifications

Product type

Graphics card

Graphics card type

Nvidia GeForce

GPU brand

NVIDIA

Graphics card type

RTX 3050

Range of use

GeForce RTX Gaming

Memory interface

96- Bit

6 GB

RAM type

GDDR6 RAM

Memory clock speed

14000 MHz

CPU speed

1477 MHz

Display resolution

7680 x 4320 Pixel

System power supply (min.)

300 W

CUDA

Yes

Stream processors

2304

Width

36 mm

Height

69 mm

Depth

181 mm

Cooling

Active

Graphics card cooler

GIGABYTE WINDFORCE 2X

Supported monitors

4

Interfaces

DisplayPort

HDMI™

Interface type

PCI Express 4.0

Bus system

PCIe x16

No. of HDMI ports

2 x

No. of DisplayPort

2 x

Features

Low profile

Superclocked

Christmas lighting features

12 Ultimate

OpenGL version

4.6

Graphics card version

Low Profile

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3059319 Gigabyte Graphics card Nvidia GeForce RTX 3050 Low Profile 6 GB GDDR6 RAM PCIe x16 DisplayPort, HDMI™ Low profile, Super

Description

Gigabyte force RTX 3050 OC low profile 6G Graphics processor family: Nvidia, GPU: GeForce RTX 3050, processor frequency: 1477 MHz. Separate graphics adapter memory: 6 GB, type of graphics card memory: GDDR6, width of the memory interface: 96 bit, memory frequency: 14000 MHz. Maximum resolution 7680 x 4320 pixel. DirectX version 12 Ultimate, OpenGL version: 4.6. PCI Express 4.0 interface Cooling: Active, number of fans: 2 fans

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.