• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigabyte Graphics card Nvidia GeForce RTX 3050 GeForce RTX 3050 6 GB GDDR6 VRAM PCIe DisplayPort, HDMI® 2.1

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gigabyte Graphics card Nvidia GeForce GeForce® RTX 3050 6 GB GDDR6 VRAM

  • GPU speed 1477 MHz GPU speed boost 1477 MHzNvidia GeForceRTX 3050
  • Interfaces DisplayPort, HDMI® 2.16 GBGDDR6 VRAM with 14000 MHz

Technical specifications

  • Memory type GDDR6
  • PCB form ATX
Product type

Graphics card

Graphics card type

Nvidia GeForce

GPU brand

NVIDIA

Graphics card type

RTX 3050

Range of use

GeForce RTX Gaming

Memory interface

96 Bit

6 GB

RAM type

GDDR6 VRAM

Memory clock speed

14000 MHz

CPU speed

1477 MHz

GPU boost

1477 MHz

Display resolution

7680 x 4320 Pixel

System power supply (min.)

300 W

CUDA

Yes

Width

191 mm

Height

36 mm

Depth

111 mm

Cooling

Active

Supported monitors

4

Interfaces

DisplayPort

HDMI® 2.1

Interface type

PCI Express 4.0

Bus system

PCIe

No. of HDMI ports

2 x

HDMI version

HDMI 2.1

No. of DisplayPort

2 x

Christmas lighting features

12 Ultimate

OpenGL version

4.6

Graphics card version

GeForce RTX 3050

Factory colour

Black

Silver

Weight

0.671

UKCA

yes

NVIDIA G-SYNC

yes

TV tuner integrated

no

User guide

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3385326 Gigabyte Graphics card Nvidia GeForce RTX 3050 GeForce RTX 3050 6 GB GDDR6 VRAM PCIe DisplayPort, HDMI® 2.1

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.