• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MSI Graphics card RTX 3050 GeForce RTX 3050 6 GB HDMI™, DisplayPort

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

MSI Graphics card V812-055R 6 GB

  • GPU speed GPU speed boost 1492 MHzRTX 3050
  • Interfaces HDMI™, DisplayPort6 GB with

Technical specifications

  • Graphics card memory type GDDR6
  • HDMI version 2.1
  • Number of fans: 2 fans
  • Form factor: Full height/half length (FH/HL)
Product type

Graphics card

GPU brand

NVIDIA

Graphics card type

RTX 3050

Memory interface

96 Bit

6 GB

GPU boost

1492 MHz

Display resolution

7680 x 4320 Pixel

System power supply (min.)

300 W

CUDA

Yes

Width

109 mm

Height

404 mm

Depth

42 mm

Cooling

Active

Supported monitors

3

HDCP

Yes

Interfaces

HDMI™

DisplayPort

No. of HDMI ports

2 x

No. of DisplayPort

1 x

Christmas lighting features

12 Ultimate

NVIDIA G-SYNC

Yes

OpenGL version

4.6

Graphics card version

GeForce RTX 3050

Factory colour

Black

Design height

404 mm

Case type

Full tower

No. of HDMI connections

2

Power consumption (ON)

70 W

Video resolution

7680 x 4320 Pixel

Weight

189 g

UKCA

yes

TV tuner integrated

no

Dual Link DVI

no

Memory bandwidth (max)

14 GB/s

Package weight

633 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3348172 MSI Graphics card RTX 3050 GeForce RTX 3050 6 GB HDMI™, DisplayPort

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.