
Highlights & Details
Renkforce USB-Cᵀᴹ/A 3.0 to 4K HDMI Video graphic adapter
- Add HDMI/DisplayPort audio/video connectivity to your PC/Mac via a USB-A or USB-C port
- Enjoy exceptional USB video performance with support for video resolutions up to 4K 30 Hz
- Built-in GPU
- Content adaptive technology to decrease CPU load
- Mirror or extend your display for different purposes
- No external power adapter required
- Compact and portable
- Includes HDMI to DVI converter
Technical specifications
- Product type
External graphics card
- RAM type
DDR3 RAM
- Transfer rate
5 GBit/s
- Display resolution
3840 x 2160 Pixel
- Width
90 mm
- Height
46 mm
- Depth
15 mm
- Supported monitors
1
- Interfaces
USB type A
USB C® (USB 3.2 1st gen)
HDMI™
DVI
- No. of HDMI ports
1 x
- No. of DVI ports
1 x
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2357536 Renkforce External graphics card DDR3 RAM USB type A, USB C® (USB 3.2 1st gen), HDMI™, DVI
Conformity certificate
Conformity certificate 2357536 Renkforce External graphics card DDR3 RAM USB type A, USB C® (USB 3.2 1st gen), HDMI™, DVI
Download
Download 2357536 Renkforce External graphics card DDR3 RAM USB type A, USB C® (USB 3.2 1st gen), HDMI™, DVI
Download 2357536 Renkforce External graphics card DDR3 RAM USB type A, USB C® (USB 3.2 1st gen), HDMI™, DVI
Download 2357536 Renkforce External graphics card DDR3 RAM USB type A, USB C® (USB 3.2 1st gen), HDMI™, DVI
Download 2357536 Renkforce External graphics card DDR3 RAM USB type A, USB C® (USB 3.2 1st gen), HDMI™, DVI
Description
Features
- Extend your screen space on up to 8 displays for Windows or 6 displays for MacOS
- (extra units are required)
- Video decoder supports multiple formats (H.264,H.263,MP4,MP2,DivX, AVS, JPEG)
- USB3.0 standard: Up to 5 Gpbs data transfer rate
- Flash: 128 KB
- DDR memory: DDR3 64M x 16 bit x 2
- Housing material: ABS plastic
Scope of delivery
- USB 3.0 to 4K HDMI Video graphic adapter
- HDMI to DVI converter
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 51.48*
What kind of Gaphics Cards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















