• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Graphics card Nvidia GeForce GT1030 2 GB GDDR5 RAM PCIe HDMI™, DisplayPort Low profile

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Asus Graphics card Nvidia GeForce GT1030-2G-BRK 2 GB GDDR5 RAM

  • GPU speed 1266 MHz GPU speed boost 1506 MHzNvidia GeForceGT1030
  • Interfaces HDMI™, DisplayPort2 GBGDDR5 RAM with 6008 MHz
  • 'PCGH Manufacturer of the Year 2022' in the Graphics Card category: ASUS takes first place.

Technical specifications

Product type

Graphics card

Graphics card type

Nvidia GeForce

GPU brand

NVIDIA

Graphics card type

GT1030

Range of use

GeForce GT Multimedia

Memory interface

64 Bit

2 GB

RAM type

GDDR5 RAM

Memory clock speed

6008 MHz

CPU speed

1266 MHz

GPU boost

1506 MHz

Display resolution

7680 x 4320 Pixel

CUDA

Yes

Stream processors

384

Width

21 mm

Height

69 mm

Depth

169 mm

Cooling

Active

HDCP

Yes

Interfaces

HDMI™

DisplayPort

Interface type

PCI Express 3.0

Bus system

PCIe

No. of HDMI ports

1 x

No. of DisplayPort

1 x

Features

Low profile

Christmas lighting features

12.0

OpenGL version

4.5

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373522 Asus Graphics card Nvidia GeForce GT1030 2 GB GDDR5 RAM PCIe HDMI™, DisplayPort Low profile

Description

The ASUS GeForce GT 1030 is the excellent graphics card by ASUS. Exclusive Auto-Extreme technology offers premium quality and highest reliability. In addition, the graphics card is equipped with GPU Tweak II for intuitive performance optimizations.

This text is machine translated.

Features

  • Absolutely noiseless passive cooling – ideal for HTPCs and multimedia center.
  • AUTO-EXTREME technology for premium quality and highest reliability.
  • GPU Tweak II has a new, intuitive user interface and makes performance optimizations easier than ever before.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 124.28*

Accessories

(*All information is plus legal VAT)