• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nvidia Graphics card Nvidia RTX™ A400 RTX A400 4 GB GDDR6 RAM PCIe x8 Mini DisplayPort Vulkan

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nvidia Graphics card Nvidia NVIDIA RTX A400 - Grafikkarten - RTX A40 4 GB GDDR6 RAM

  • GPU speed GPU speed boost NvidiaRTX™ A400
  • Interfaces Mini DisplayPort4 GBGDDR6 RAM with

Technical specifications

  • Special features: Error correcting codes (ECC) memory, Nvidia amp GPU technology, 6 Nvidia RT cores of second generation, 24 Nvidia tensor cores of third generation, 2.7 TFLOPS single-precision performance, 5.4 TFLOPS RT core performance, 21.7 TFLOPS FP16 Tensor performance, 43.3 TFLOPS peak INT8 tensor performance, form factor with one slot, NVDEC support, OpenGL technology, AV1 decoder support, Nvidia RTX IO, Nvidia mosaic, HDCP
  • Power consumption in operation: 50 watts
  • Bandwidth 96 Gbps
  • CUDA cores: 768
  • Software included: Nvidia RTX desktop manager, Nvidia RTX experience
  • Information on the max. DisplayPort resolution 4096 x 2160 at 120 Hz/DisplayPort 5120 x 2880 at 60 Hz
  • API support: OpenGL 4.6, DirectX 12, shader model 6.6, volcano 1.3, CUDA 11.6, OpenCL 3.0, DirectCompute
Product type

Graphics card

Graphics card type

Nvidia

GPU brand

NVIDIA

Graphics card type

RTX™ A400

Memory interface

64 Bit

4 GB

RAM type

GDDR6 RAM

Display resolution

5120 x 2880 Pixel

CUDA

Yes

Stream processors

768

Supported monitors

4

HDCP

Yes

Interfaces

Mini DisplayPort

Interface type

PCI Express 4.0

Bus system

PCIe x8

No. of DisplayPort

4 x

No. of MiniDPs

4 x

Features

Vulkan

Christmas lighting features

12.0

OpenGL version

4.6

Graphics card version

RTX A400

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398150 Nvidia Graphics card Nvidia RTX™ A400 RTX A400 4 GB GDDR6 RAM PCIe x8 Mini DisplayPort Vulkan

Description

The Nvidia RTX A400 graphics card was developed in order to fulfill the requirements of professional and gaming environments. With its 4 mini-display port outputs it supports an extensive multi-monitor setup and thus enhances the productivity and the gaming pleasure. The 96 Gbps memory bandwidth of the card and 4 GB GDDR6 SDRAM provide a smooth and efficient performance for a variety of applications. It supports a wide range of APIs, including CUDA 11.6, DirectX 12 and Volcano 1.3, making it versatile for a variety of computing tasks. Its energy-efficient design with a consumption of only 50 W makes it an ideal choice for users, who want to optimize their power consumption. Whether for intensive gaming sessions or demanding professional tasks, the Nvidia RTX A400 offers a mixture of performance, efficiency and connectivity.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.