• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigabyte Laptop battery Akku 27S00-N4A01-G20S (17mm) 15.20 V 6510 mAh Gigabyte

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Gigabyte battery 99Wh for Gigabyte AORUS 15 XE5

  • 2 cells
  • Li-polymer rechargeable battery
  • Impressive performance with 99Wh of watt-hours.

Technical specifications

Product type

Laptop battery

for brands

Gigabyte

Compatible with

Aero 14

Aero 14 P64WV6

Aero 14K

Aero 14-K7

Aero 14-K8

replaces original battery

27S00-N4A01-G20S

541387460014

541387460017

Capacity (mAh, Ah)

6510 mAh

Technology

LiPo

Voltage

15.20 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Capacity

99.00 Wh

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3812669 Gigabyte Laptop battery Akku 27S00-N4A01-G20S (17mm) 15.20 V 6510 mAh Gigabyte

Description

High-quality original Gigabyte battery in a convincing top quality. Thanks to the usual Gigabyte quality, clean and perfectly fitting processing. Experience the original performance and running time of your notebook with our original battery. Developed for highest quality and security, it not only brings back the original performance, but also extends the life of your laptop. Trust originality for an optimal mobile experience and ensure the quality that your device deserves - so that your notebook remains powerful and you can always work productively.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.