• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigaset BABY 100 Baby monitor DECT 1.8 GHz

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gigaset BABY 100 audio, warm GRAY

  • Secure connection thanks to DECT technology; Outdoor range of up to 300 m, indoor up to 50 m; Clear two-way audio transmission; temperature sensor; 3-stage tone display to visually display the volume of the baby noise; Night light on the baby unit; 4 lullabies; Recording function of up to 20 seconds; Belt clip on the parent unit; Reliable power supply with two powerful AAA NiMH batteries

Technical specifications

  • Built-in temperature sensor for room monitoring
  • Night light on the baby unit
  • 4 lullabies + 1 personal recording up to 20 seconds
  • 3-stage LED-volume display
Product type

Baby monitor

Features

Battery charging mode

Battery indicator mode

Reception control

Intercom mode

Low radiation

Frequency

1.8 GHz

Transfer type

DECT

300 m

Weight

108 g

Width

62 mm

Height

107 mm

Length

37 mm

Dim

(L x W x H) 37 x 62 x 107 mm

Documents & Downloads

Datasheet

Datasheet 3775947 Gigaset BABY 100 Baby monitor DECT 1.8 GHz

User & Safety Instructions

User & Safety Instructions 3775947 Gigaset BABY 100 Baby monitor DECT 1.8 GHz

Description

Always in connection with your baby!
Remain in touch with your baby at any time with the innovative two-way call function of the Gigaset baby-phone! At the touch of a button, you can comfort your baby without being in the same room. This function offers you as parents flexibility and gives your baby a sense of proximity and security. Rely on the latest technology for seamless and loving communication - for happy babies and relaxed parents.

For a secure connection with your child
Protect your privacy with the Gigaset audio baby monitor that uses a secure, encrypted signal using DECT technology for transmitting audio signals. Rely on the safety - for absolute peace for you and your baby.

Perfect sleep environment for your baby
The baby monitor's built-in night light provides soft, soothing lighting that gives your baby a sense of security and security. Moreover, the baby phone is delivered with four lovingly selected lullabies, which give your baby the perfect start to a relaxing night.

This text is machine translated.

Scope of delivery

  • Parent unit
  • Baby unit:
  • 2x PSU
  • 4 x AAA-batteries
  • Quick start instructions

What kind of Baby Monitors are you looking for?

More interesting products

(*All information is plus legal VAT)