• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motorola AM21 Baby monitor incl. camera DECT

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Audio baby phone

  • Crystal clear sound
  • Range of up to 1,000ft
  • Highly sensitive microphone

Technical specifications

  • Audio baby-phone:
  • Connect a baby unit to two parent units to monitor from different rooms
  • Portable parent unit - Batteries not included
  • Volume control
Product type

Baby monitor incl. camera

Features

Intercom mode

Transfer type

DECT

300 m

Factory colour

White

Transmitter

yes

Rechargeable

yes

Receiver

yes

Battery low sound alert

yes

Maximum range

300 m

Auto out of range warning

yes

On/off switch

yes

Built-in camera

no

Built-in display

no

Documents & Downloads

Datasheet

Datasheet 3450474 Motorola AM21 Baby monitor incl. camera DECT

User & Safety Instructions

User & Safety Instructions 3450474 Motorola AM21 Baby monitor incl. camera DECT

Description

The Motorola AM21 is an audio surveillance device that uses DECT technology with a range of up to 1,000 feet, so that you can move freely in the house and remain in touch with your baby. With the highly sensitive microphone you won't miss a single beep.

This text is machine translated.

Scope of delivery

  • Audio baby phone

What kind of Baby Monitors are you looking for?

More interesting products

(*All information is plus legal VAT)