• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motorola VM483 Baby monitor incl. camera Wireless 2.4 GHz

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

2.8" baby monitor

  • No Wi-Fi or APP required
  • Conversation in both directions
  • Digital Zoom
  • Complete control

Technical specifications

  • Monitor:
  • 2.8" LCD color display with 480 x 272px resolution
  • 2,000 mAh-battery with 5 hours playing time
  • Sound level indicator
  • Room temperature monitoring with alarm
  • Low battery alarm.
  • Alarm when the range is exceeded
  • Folding stand for the parent unit
  • Camera.
  • Digital Zoom x 2
  • Infrared night vision
  • Two-way conversation with highly sensitive microphone
  • 5 pre-installed lullabies
Product type

Baby monitor incl. camera

Features

Night vision mode

Frequency

2.4 GHz

Transfer type

Wireless

Documents & Downloads

Datasheet

Datasheet 3450478 Motorola VM483 Baby monitor incl. camera Wireless 2.4 GHz

User & Safety Instructions

User & Safety Instructions 3450478 Motorola VM483 Baby monitor incl. camera Wireless 2.4 GHz

User & Safety Instructions 3450478 Motorola VM483 Baby monitor incl. camera Wireless 2.4 GHz

Description

The 2.8-inch color display with digital Zoom offers all the features a parent expects from a video baby monitor, and the infrared night vision function ensures that you can see your child well even in poor lighting conditions. Stay connected with a range of up to 1,000 feet in the whole house and don't miss any beeps.

This text is machine translated.

Scope of delivery

  • Display
  • Camera

What kind of Baby Monitors are you looking for?

More interesting products

(*All information is plus legal VAT)