
Number
Gigaset DESK 600 Analogue telephone Caller ID white
Highlights & Details
- Table / Wall Analogue telephone Cable-bound handset white
- 100 entries
- Caller ID
- LCD In-built Display
Technical specifications
- Product type
Corded analogue
- Features
Hearing aid compatibility
Visual call notification
Redial
- Keyboard backlighting
No
- Answerphone
No
RJ11 socket
- Factory colour
White
- Depth
208 mm
- Height
73 mm
- Width
185 mm
- Type
Analogue telephone
- Power supply (details)
230 V
- Weight
592 g
- UKCA
yes
- Keypad lock
yes
- Number of ringer volume levels
3
- Backlight display
yes
- Phonebook capacity
100 Eintragungen
- Caller ID
yes
- Redialing
yes
- Navigation key
yes
- Calling line identification presentation (CLIP)
yes
- Number of handset volume levels
7
- On/off key
yes
- Display size (HxV)
33 x 66 mm
- Quick start guide
yes
- Number of melodies
10
- RJ-9 ports quantity
1
- Built-in display
yes
- Elderly phone
no
- Number of handsets included
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3737934 Gigaset DESK 600 Corded analogue Hearing aid compatibility, Visual call notification, Redial White
User & Safety Instructions 3737934 Gigaset DESK 600 Corded analogue Hearing aid compatibility, Visual call notification, Redial White
Description
The wall and desk telephone for convenient telephony
Specifically, a desk phone with clever extras
Which telephone would you like? A good-looking desk phone with large LCD, LED backlight and hands-free function? Then the Gigaset DESK 600 is just what you need: The wired wall and desk telephone is easy to use – and has smart extras: An integrated phone book, double-allocated direct access keys and an additional visual call signaling. You can also connect the DESK 600 to telephone systems; it is Ideal for home and for the office. Communicating can be so comfortable!
Communicative: The display of the Gigaset DESK 600
Why is it complicated? The Gigaset DESK 600 with its large LCD with LED backlight ensures clarity: Three easy-to-read lines show the phone number, name, talk time and VIP status (if assigned) of your callers. It also informs about date, time and day of the week. Incoming calls can also be shown on the display without sound (i.e. only visually). The DESK 600 also informs you about missed calls and the last 50 missed and received phone numbers are recorded in the list of callers.
Compatible: Adjust hands-free system and volume
Sorry, are you free? With the Gigaset DESK 600 you can answer this question clearly in the affirmative: Thanks to the integrated hands-free system with 7-level adjustable volume you have your hands free for other things. This is not only practical at home, but also in the office. The RJ9 connection of this desk and wall telephone allows you to connect professional headsets. And if it should be louder all around you, you can adjust the receiver volume completely individually - in three stages, even during the call.
Combined: Redial and direct selection keys
Do we want to stay connected? Yes, please! With the help of the seven double programmable direct access keys of the Gigaset DESK 600 this is easier than ever: You can store important contacts, they are then only a keystroke away. You can write down the numbers on the enclosed paper feeder so that you no longer need to search for the correct direct dial numbers. The redial keys provide for a quick connection. And by pressing a button the volume of receiver and tone can be adjusted to your needs.
Compact: The built-in phone book
Who is calling here? The integrated telephone directory of the Gigaset DESK 600 reveals it with its up to 100 call numbers. Thus you immediately see, who is calling: All important contacts are saved with names - and are shown on the display with calls. Since some contacts are more important than others, you can assign them a VIP melody via VIP status. This means you can immediately see who's calling. Also useful: The phone can also be set to ring only when calling VIP contacts – and remain silent for everyone else.
Connectivity: Headset-compatible and hearing aid compatible
What is the connection? Excellent! This wall and desk telephone from Gigaset is suitable not only for home and home office: With its direct dial buttons, LCD and hands-free function, it is an easy to use telecommunications solution for small offices. You can also put on headphones using its integrated headset connector (RJ9). People with impaired hearing also remain in excellent connection: The Gigaset DESK 600 is compatible with hearing aids according to ITU-T P.370 thanks to inductive transmission.
Convenient: The advantages of a fixed line telephone
Why is it complicated when you can also make it comfortable? Wired phones are more comfortable with longer calls, and the fixed-line connection in rural areas often offers better call quality than mobile phones. The Gigaset DESK 600 features a melody and volume level that can be set to five different levels of volume. It doesn't just sound good, but it can also be operated quite easily thanks to the direct dial and redial keys.
This text is machine translated.
Features
- Large LCD display with LED backlight
- Seven double-assignment direct dial buttons
- Hands-free function & RJ-9 headset connection
- Easy wall mounting possible
- Telephone book for up to 100 entries including VIP function
- Hearing aid compatible
- Redialling
- Call signaling with 10 ring tones
- Suitable for operation on telephone systems















