
Number
Total (€ 85.99 / piece)
€ 85.99
incl. VAT
14-day return policy included
Highlights & Details
Gigaset E560 cordless analogue
- "Extra loud'' button for doubling the volume of the earpiece
- Emergency call button for 4 SOS numbers
- Illuminated Panorama color display with extra large numeric display
Technical specifications
- Product type
Cordless analogue
- Tansfer standard
DECT/GAP
- No. of handsets
1
- Features
Hands-free
Visual call notification
- Display type
Colour TFT/LCD
- Keyboard backlighting
Yes
- Answerphone
No
- Series
E560
- Hands-free
Yes
- Baby monitor
Yes
- Phone book entries
150
- Max. talk time
14 h
- Standby max.
320 h
- Low radiation
Yes
- Factory colour
Platinum
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1464045 Gigaset E560 DECT/GAP Cordless analogue Hands-free, Visual call notification Platinum
User & Safety Instructions
User & Safety Instructions 1464045 Gigaset E560 DECT/GAP Cordless analogue Hands-free, Visual call notification Platinum
Description
The Premium-Gro sstastentelefon with additional optical call signalling by LED flashes.
This text is machine translated.
This text is machine translated.
Features
- Plug & Play - Easy installation: unpack, plug it in, make calls (mobile part factory pending)
- Call-LED on the handset can be used as a torch
- Room monitoring (baby monitor) for noise detection is a call to external, mobile, or internally to all mobile parts
- Alarm clock with its own melody
- Support of network performance characteristics
Scope of delivery
- Base station Gigaset E560
- Gigaset Handset E560H
- Power supply unit
- Phone cable
- 2 AAA rechargeable battery (NiMH)
- Battery cover
- User manual
- This text is machine translated.
Hints
Range: 50 m (indoors), up to 300 m (outdoors)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 94.98*
What kind of Analogue Phones (Cordless) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































