• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigaset E560 Duo DECT/GAP Cordless analogue Hands-free, Visual call notification Platinum

1/4
Datasheet (PDF)
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Gigaset E560 Duo Cordless analogue

  • "Extra loud'' button for doubling the volume of the earpiece
  • Emergency call button for 4 SOS numbers
  • Illuminated Panorama color display with extra large numeric display

Technical specifications

Product type

Cordless analogue

Tansfer standard

DECT/GAP

No. of handsets

2

Features

Hands-free

Visual call notification

Display type

Colour TFT/LCD

Keyboard backlighting

Yes

Answerphone

No

Series

E560 Duo

Hands-free

Yes

Baby monitor

Yes

Phone book entries

150

Max. talk time

14 h

Standby max.

320 h

Low radiation

Yes

Factory colour

Platinum

Documents & Downloads

Datasheet

Datasheet 1616114 Gigaset E560 Duo DECT/GAP Cordless analogue Hands-free, Visual call notification Platinum

User & Safety Instructions

User & Safety Instructions 1616114 Gigaset E560 Duo DECT/GAP Cordless analogue Hands-free, Visual call notification Platinum

User & Safety Instructions 1616114 Gigaset E560 Duo DECT/GAP Cordless analogue Hands-free, Visual call notification Platinum

Description

The Premium-Gro sstastentelefon with additional optical call signalling by LED flashes.

This text is machine translated.

Features

  • Plug & Play - Easy installation: unpack, plug it in, make calls (mobile part factory pending)
  • Call-LED on the handset can be used as a torch
  • Room monitoring (baby monitor) for noise detection is a call to external, mobile, or internally to all mobile parts
  • Alarm clock with its own melody
  • Support of network performance characteristics

Scope of delivery

  • 2x Gigaset E560 base station
  • 2x Gigaset E560H handset
  • 2 x plug power supplies
  • 2x phone cable
  • 4 x AAA rechargeable batteries (NiMH)
  • 2 x battery cover
  • User manual
  • This text is machine translated.

Hints

Range: 50 m (indoors), up to 300 m (outdoors)

What kind of Analogue Phones (Cordless) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.