
Highlights & Details
Gigaset GL40 black
- 4G/LTE with Voice over LTE for clear voice quality
- Senior-friendly operation through large keys, large font and clear menu navigation
- Convenient flip design: Accept calls simply by unfolding and end by closing
- SOS-emergency button for quick help in case of emergency
- Easy-to-read display with Hohem contrast
- Hearing aid compatibility for clear calls
- Three direct selection buttons for important contacts
- Trust list and blocking list for greater protection against unwanted calls
- Simple charging via charging tray or USB-C.
- Long battery-standby and talk time
- Torch, calendar/alarm clock and convenient everyday functions
Technical specifications
- Product type
Big button flip top mobile phone
- GSM standard
LTE/4G
- Factory colour
Black
- Operating system (Version)
Mocor OS
- Screen size diagonal (inches)
2.8 inch
- Built-in camera
Yes
- Resolution of built-in camera
0.3 MP
- Memory card slots
microSD card (up to 128 GB)
- Bluetooth
Yes
- Bluetooth
5.0
- Data transfer
LTE
- Wi-Fi
No
- Max. talk time
8 h
- Standby max.
240 h
- Dim
(L x W) 109 mm x 58 mm
- Weight
112 g
- Charging capacity (min.)
1 W
- Charging capacity (max.)
5 W
- Battery capacity
140 mAh
- Rechargeable battery technology
Li-ion
- Display resolution
240 x 320 Pixel
- Display resolution mode
QVGA
- Display (cm)
7.1 cm
- Built-in GPS
No
- Mobile phone features
Panic button
Hearing aid compatibility
- NFC (Near field communication)
No
- Emergency call button
Yes
- Width
58 mm
- Length
109 mm
- SIM card version
Nano SIM
- Memory capacity
128 MB
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3863854 Gigaset GL40 Big button flip top mobile phone Panic button, Hearing aid compatibility Black
User & Safety Instructions
User & Safety Instructions 3863854 Gigaset GL40 Big button flip top mobile phone Panic button, Hearing aid compatibility Black
Conformity certificate
Conformity certificate 3863854 Gigaset GL40 Big button flip top mobile phone Panic button, Hearing aid compatibility Black
Conformity certificate 3863854 Gigaset GL40 Big button flip top mobile phone Panic button, Hearing aid compatibility Black
Description
This text is machine translated.
Scope of delivery
- Gigaset GL40
- Charging dock
- Rechargeable battery
- USB 2.0 type-C on C cable
- Quick start instructions
- Plastic free packaging
What kind of Big Button Mobile Phones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























