
Highlights & Details
Gigaset GL795 Big button flip top mobile phone Panic button, Hearing aid compatibility Dark grey
- 4G (LTE) network - language via LTE
- Long battery-ready and talk time through removable lithium-ion battery: 1400 mAh
- Large 7.1 cm (2.8 inch) IPS main display with Hohem contrast and additional 4.5 cm (1.77 inch) front display (128 × 160 pixels)
- Audio boost function & SOS emergency call button; Bluetooth 5.0 LE
- Simple use through large keys and fonts
- Hearing aid compatibility (HAC)
- Dedicated buttons: Volume +/-, audio boost and two direct dial buttons (A, B)
- Simple charging with charging station or USB 2.0 type-C
- Camera with 2 MP
Technical specifications
- Product type
Big button flip top mobile phone
- GSM standard
LTE/4G
- Factory colour
Dark grey
- Operating system (Version)
Mocor OS
- Screen size diagonal (inches)
2.8 inch
- Built-in camera
Yes
- Resolution of built-in camera
2 MP
- Memory card slots
microSD card (up to 128 GB)
- Bluetooth
Yes
- Bluetooth
5.0
- Data transfer
LTE
- Wi-Fi
No
- Max. talk time
9 h
- Standby max.
300 h
- Dim
(L x W) 117 mm x 58 mm
- Weight
143 g
- Charging capacity (min.)
1 W
- Charging capacity (max.)
5 W
- Battery capacity
140 mAh
- Rechargeable battery technology
Li-ion
- Display resolution
240 x 320 Pixel
- Display resolution mode
QVGA
- Display (cm)
7.1 cm
- Built-in GPS
No
- Mobile phone features
Panic button
Hearing aid compatibility
- NFC (Near field communication)
No
- Emergency call button
Yes
- Width
58 mm
- Length
117 mm
- SIM card version
Nano SIM
- Memory capacity
128 MB
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3863859 Gigaset GL795 Big button flip top mobile phone Panic button, Hearing aid compatibility Dark grey
User & Safety Instructions
User & Safety Instructions 3863859 Gigaset GL795 Big button flip top mobile phone Panic button, Hearing aid compatibility Dark grey
Conformity certificate
Conformity certificate 3863859 Gigaset GL795 Big button flip top mobile phone Panic button, Hearing aid compatibility Dark grey
Conformity certificate 3863859 Gigaset GL795 Big button flip top mobile phone Panic button, Hearing aid compatibility Dark grey
Description
This text is machine translated.
Scope of delivery
- Gigaset GL795 smartphone
- Charging dock
- Battery
- USB 2.0 Type-C to C cable
- Quick start guide
Hints
What kind of Big Button Mobile Phones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























