• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigaset GL40 Big button flip top mobile phone Panic button, Hearing aid compatibility Creamy white

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gigaset GL40 cream / white

  • 4G/LTE with Voice over LTE for clear voice quality
  • Senior-friendly operation through large keys, large font and clear menu navigation
  • Convenient flip design: Accept calls simply by unfolding and end by closing
  • SOS-emergency button for quick help in case of emergency
  • Easy-to-read display with Hohem contrast
  • Hearing aid compatibility for clear calls
  • Three direct selection buttons for important contacts
  • Trust list and blocking list for greater protection against unwanted calls
  • Simple charging via charging tray or USB-C.
  • Long battery-standby and talk time
  • Torch, calendar/alarm clock and convenient everyday functions
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 1 W - 5 W

Technical specifications

Product type

Big button flip top mobile phone

GSM standard

LTE/4G

Factory colour

Creamy white

Operating system (Version)

Mocor OS

Screen size diagonal (inches)

2.8 inch

Built-in camera

Yes

Resolution of built-in camera

0.3 MP

Memory card slots

microSD card (up to 128 GB)

Bluetooth

Yes

Bluetooth

5.0

Data transfer

LTE

Wi-Fi

No

Max. talk time

8 h

Standby max.

240 h

Dim

(L x W) 109 mm x 58 mm

Weight

112 g

Charging capacity (min.)

1 W

Charging capacity (max.)

5 W

Battery capacity

140 mAh

Rechargeable battery technology

Li-ion

Display resolution

240 x 320 Pixel

Display resolution mode

QVGA

Display (cm)

7.1 cm

Built-in GPS

No

Mobile phone features

Panic button

Hearing aid compatibility

NFC (Near field communication)

No

Emergency call button

Yes

Width

58 mm

Length

109 mm

SIM card version

Nano SIM

Memory capacity

128 MB

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3863855 Gigaset GL40 Big button flip top mobile phone Panic button, Hearing aid compatibility Creamy white

User & Safety Instructions

User & Safety Instructions 3863855 Gigaset GL40 Big button flip top mobile phone Panic button, Hearing aid compatibility Creamy white

Conformity certificate

Conformity certificate 3863855 Gigaset GL40 Big button flip top mobile phone Panic button, Hearing aid compatibility Creamy white

Conformity certificate 3863855 Gigaset GL40 Big button flip top mobile phone Panic button, Hearing aid compatibility Creamy white

Description

Clear understandable conversations – also in the 4G-NetworkThe Gigaset GL40 helps you understand your interlocutors clearly. Thanks to Voice over LTE (VoLTE), you can make calls in good voice quality - voices sound natural and each word is easily understandable. Conversations with family, friends and important contacts remain pleasant and reliable.Long stay available - without frequent recharging The GL40 is a reliable companion in everyday life. With up to 10 days of standby time and up to 8 hours talk time, you don't have to think constantly about charging. Whether at home, while traveling or while traveling: The telephone ensures that you remain reachable as long as it matters.Easy to read: Large font, clear symbols, high contrast The large 2.8-inch color display makes operation particularly pleasant. Texts, menus and symbols are clearly visible and easily visible. The high contrast supports readability – even in changing light conditions or when things need to be done quickly. Quick help by pressing a button For a good feeling in everyday life the GL40 has an SOS emergency button on the back. In case of an emergency, a long press of the button is enough: The telephone automatically calls up to five stored emergency contacts one after the other until someone answers. This allows users to quickly get help – and also family members know that support can be organized in an emergency.

This text is machine translated.

Scope of delivery

  • Gigaset GL40
  • Charging dock
  • Rechargeable battery
  • USB 2.0 type-C on C cable
  • Quick start instructions
  • Plastic free packaging

What kind of Big Button Mobile Phones are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)