
Highlights & Details
Gigaset GL595 Mobile phone, Silver
- Large display 2.8" TFT color display
- Simple operation by large keys and writing
- User interface is specially optimized for senior citizens
- SOS emergency button
- Specially assigned keys: Key lock, torch and three direct dial buttons
- IP44 certified
- Easy charging: Charging station and USB type C.
- Block list so that blocked numbers can no longer call
- Trust list so that only friends and family can call
- Plastic free packaging
Technical specifications
- Product type
Mobile phone
- GSM standard
GSM/2G
- Factory colour
Silver
- Operating system (Version)
by manufacturer
- Screen size diagonal (inches)
2.8 inch
- Built-in camera
Yes
- Resolution of built-in camera
0.3 MP
- Memory card slots
microSD card
- Bluetooth
Yes
- Wi-Fi
No
- Max. talk time
8 h
- Standby max.
320 h
- Weight
114 g
- Connections
USB C
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- Contract
None
- Charging capacity (min.)
5 W
- Charging capacity (max.)
10 W
- Battery capacity
800 mAh
- Rechargeable battery technology
Li-ion
- Display resolution
240 x 320 Pixel
- Display (cm)
7.1 cm
- Built-in GPS
No
- Mobile phone features
Panic button
Sprayproof
Dustproof
No
- NFC (Near field communication)
No
- Emergency call button
Yes
- SIM card version
Nano SIM
- Memory capacity
32 MB
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3428328 Gigaset GL595 Mobile phone Panic button, Sprayproof, Dustproof Silver
User & Safety Instructions
User & Safety Instructions 3428328 Gigaset GL595 Mobile phone Panic button, Sprayproof, Dustproof Silver
Description
Large 2.8 inch TFT color display
The large 2.8-inch TFT color display offers a clear and easy-to-read display. Whether you are reading messages or searching the directory - everything is clearly visible at a glance.
Easy to use thanks to large keys and font size
The clear layout of the large keys and the easy-to-read font size make it easy to use our feature phones. This telephone is easy to use even for people with visual or movement restrictions.
SOS emergency button
Your safety is important to us. With the special SOS emergency button on the back of the device you can call for help immediately in case of an emergency. A simple push of a button is enough to notify emergency contacts and get help.
IP44 certification
The GL595 is certified according to IP44, i.e. it is dust and splash-proof. This robustness makes it Ideal for use in a variety of environments, whether at home or outdoors.
This text is machine translated.
Scope of delivery
- Gigaset GL595
- Charger
- Plug-in power supply (1 m)
- Accumulator
- Quick start guide
- Plastic free packaging
What kind of Big Button Mobile Phones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














