
Highlights & Details
Primo by DORO 368 Big button mobile phone Panic button Graphite
- Emergency call button
- 3 MP camera function
- Drop sensor
- GPS & WiFi location function
- Cardiometer function
Technical specifications
- Product type
Big button mobile phone
- GSM standard
GSM/2G
- Factory colour
Graphite
- Screen size diagonal (inches)
2.3 inch
- Built-in camera
Yes
- Resolution of built-in camera
3 MP
- Memory card slots
microSD card
- Bluetooth
Yes
- Bluetooth
3.0
- Wi-Fi
Yes
- Max. talk time
5 h
- Standby max.
10 d
- Dim
(L x W) 118 mm x 57 mm
- Weight
92 g
- Connections
Micro USB
3.5mm headset connection
- GSM frequency
900 MHz
1800 MHz
- Contract
None
- Battery capacity
1000 mAh
- Rechargeable battery technology
Li-ion
- Display resolution
320 x 240 Pixel
- Display (cm)
5.8 cm
- Built-in GPS
Yes
- Mobile phone features
Panic button
No
- NFC (Near field communication)
No
- Emergency call button
Yes
- Width
57 mm
- Length
118 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2346589 Primo by DORO 368 Big button mobile phone Panic button Graphite
User & Safety Instructions
User & Safety Instructions 2346589 Primo by DORO 368 Big button mobile phone Panic button Graphite
Description
The innovative cardiomeasurement function for pulse, blood pressure and blood oxygen makes the Primo 418 by Doro unique. With integrated fall sensor, which activates the private emergency call function as well as innovative indoor location (with WiFi) and outdoor location (with GPS)!
An ICE (in Case of Emergency) function was also considered. Here, for example, blood group, incompatibilities and medicines can be stored, which can be life-saving in the event of an accident. In addition, a 3MP camera function is available. On the back there is the emergency call button, which also serves as hands-free key. The torch, alarm function, alarm clock, computer and table charging station round off the equipment.
This text is machine translated.
Scope of delivery
- Incl. Power cable
- Charging cradle, Li-ion battery
Frequently Bought Together
(*All information is plus legal VAT)€ 67.98*
What kind of Big Button Mobile Phones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























