
Crosscall Core M6 6 Black EEC A (A - G) 15.2 cm (5.99 inch) Outdoor smartphobe

Highlights & Details
- Screen size diagonal 15.2 cm (5.99 inch)
- Memory capacity: 6
- Memory card slots: microSD card
- Resolution of built-in camera: 48 MP
- Front camera resolution: 8 MP
- Black
- Android™ 15
Technical specifications
- Screen resolution 576 x 1152 pixels
- Product type
Outdoor smartphobe
- Type
Core M6
- GSM standard
5G
LTE/4G
UMTS/3G
GSM/2G
- Factory colour
Black
- Operating system (Version)
Android™ 15
- Display (cm)
15.2 cm
- Screen size diagonal (inches)
5.99 inch
- Resolution of built-in camera
48 MP
- Front camera resolution
8 MP
- Memory capacity
6
- Memory card slots
microSD card
- SIM card version
eSIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.0
- LTE frequency
3500 MHz
2100 MHz
1900 MHz
1800 MHz
850 MHz
2600 MHz
900 MHz
800 MHz
700 MHz
1500 MHz
Show more
- Rechargeable battery technology
Li-ion
- Battery capacity
4950 mAh
- Data transfer
5G
LTE
WiFi
- NFC (Near field communication)
Yes
- Mobile phone features
120 Hz refresh rate
AI features
IP68
IP69
MIL-STD-810H
Panic button
Sprayproof
Dustproof
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Max. talk time
34 h
- Standby max.
24 d
- US DoD Military Standards
MIL-STD-810H
- Width
81 mm
- Height
173 mm
- Depth
14 mm
- Weight
260 g
A (A - G)
- Charging capacity (min.)
5 W
- Charging capacity (max.)
10 W
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- Charging method (Power Delivery)
w/o USB Power Delivery
- Built-in camera
Yes
- Model
Core M6
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3524109 Crosscall Core M6 6 Black EEC A (A - G) 15.2 cm (5.99 inch) Outdoor smartphobe
User & Safety Instructions
User & Safety Instructions 3524109 Crosscall Core M6 6 Black EEC A (A - G) 15.2 cm (5.99 inch) Outdoor smartphobe
Description
Cut to wear. Designed for longevity.
Designed for really demanding conditions, the CORE-M6 meets the requirements of professionals in outdoor use: Ultra robust, completely sealed (waterproof), reliable and durable. It
Replaces multiple devices while reducing costs and interruptions.
The CORE M6 goes where others give up. It exceeds the resistance standards, has a uniquely reinforced display and offers a certified sealing (water-tightness) according to IP68/IP69K against all kinds of liquids, even under pressure – and all this after an impact.
Its front speaker delivers 102.5 dB, three times as loud as the average - Ideal, in order to communicate in loud environments without additional accessories.
It provides up to 2 days of real battery life, even at -20 °C, thanks to intelligent power management. As a real all-in-one tool, it turns into a walkie-talkie, a computer, a scanner and even a payment terminal. And above all: Battery included, supported up to 2032 and designed for easy repair. The CORE-M6 is more than just a robust smartphone: It's a complete, long-lasting, and profitable solution.
All "reinforced" phones promise to withstand shocks. The CORE M6 proves it. It is designed to withstand repeated falls on hard, outdoor surfaces such as concrete, gravel or steel. Tested 300 times on concrete and 1000 times in a fall drum, it significantly exceeds the usual military standards.
Its exclusive X-TREMESHIELD structure combines a screw-in, sealed (water-tightness) housing even after impact, made from 100% recycled aluminum for stiffness and a display protected by a 60% thicker glass than usual embedded in a recess that prevents direct impact. Even the speakers are protected by GORE® membranes that allow sound to pass through, but no water. The result is a device that can stand where others give up.
Whether in use, on the construction site or at a noisy event, the CORE-M6 ensures that you can remain accessible, hear, warn or respond in the most difficult conditions. Its 2W front speaker delivers a sound pressure level of 102.5 dB SPL – up to three times as loud as a conventional Smartphone and is comparable to a professional walkie-talkie.
Its microphones are supported by one of the best ambient noise suppression in the market, enhanced by artificial intelligent8. The result: Understandable communication, even next to a jackhammer or in the middle of a sold-out stadium. The CORE-M6 goes even further and integrates physical buttons that can be operated with thick gloves or in the rain – for maximum efficiency.
It is the obvious choice for anyone working, intervening, or coordinating outside – and not sitting behind a desk.
With the CORE M6, battery life no longer depends on external conditions. Thanks to its optimized battery at 4950 mAh and the "PowerControl" architecture, it offers up to 2 days and 5 hours of real running time with stable power - even at -20 °C or +60 °C. Where most smartphones go out, it continues to function and remains communication capable.
The secret: Intelligent energy management, the right choice of components, a controlled thermal architecture and exclusive algorithms that are integrated into the system. Result: Reliable battery life from first use... and maintained permanently. Unlike other cells, the CORE-M6 rechargeable battery remains powerful even after 5 years of use.
And even more flexibility: Quick charging via USB-C, ultra-efficient wireless charging with X-LINK3 and even power bank function to charge your smartwatch or headphones.
Its 5G, eSIM, NFC compatibility and fast Wi-Fi roaming capabilities provide reliable and end-to-end connectivity, even in dense or mobile environments.
But beyond pure performance, the intelligent integration of AI changes the user experience. Voice commands, visual translations, voice reminders, and AI-assistant can always be accessed via a separate button: The CORE-M6 saves time, avoids errors and keeps you focused on the essentials while on the move. Designed for longevity, it is supported up to Android 20 and the end of 2032. A rare opportunity that confirms its professional as well as private claim.
Responsible from the product to the packaging
The sustainability of the CORE-M6 does not stop at the camera itself, but also extends to the packaging, which has been designed according to the principles of eco-design, in order to reduce the impact on the environment. This approach fully complies with the CSR obligations of the brand.
This text is machine translated.
Scope of delivery
- SmartPhone
- CHARGING CABLE USB-C / USB-C CABLE
- X-BLOCKER mounting system
Frequently Bought Together
(*All information is plus legal VAT)€ 479.99*
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































