
Highlights & Details
RugGear RG880i outdoor smartphone, 6 GB RAM + 128 GB memory, Black
- Screen size diagonal 14 cm (5.5 inch)
- 720 x 1440 Pixel
- HD+
- CPU type: Octa Core
- 2.4 GHz
- RAM: 6 GB
- Memory capacity: 128 GB
- Resolution of built-in camera: 50 MP
- Front camera resolution: 8 MP
- Black
- Android™ 14
Technical specifications
- Product type
Outdoor smartphobe
- Type
RG880i
- GSM standard
LTE/4G
UMTS/3G
- Factory colour
Black
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.4 GHz
- Operating system (Version)
Android™ 14
- Display (cm)
14 cm
- Screen size diagonal (inches)
5.5 inch
- Display resolution
720 x 1440 Pixel
- Display resolution mode
HD+
- Resolution of built-in camera
50 MP
- Front camera resolution
8 MP
6 GB
- Memory capacity
128 GB
- SIM card version
Nano SIM
eSIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.1
- Rechargeable battery technology
Li-ion
- Battery capacity
4500 mAh
- NFC (Near field communication)
Yes
- Mobile phone features
IP68
MIL-STD-810H
Usable wearing gloves
NFC
Fingerprint scanner
Panic button
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP68
- US DoD Military Standards
MIL-STD-810H
- Width
75 mm
- Height
161 mm
- Depth
15.8 mm
- Weight
267 g
- Interfaces
USB C®
Bluetooth
Wi-Fi
n.rel.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3388971 RugGear RG880i 128 GB Black 14 cm (5.5 inch) Outdoor smartphobe
Description
RG880i
Robust LTE smartphone for multi-tasking and MCPTT
The ultra-robust and thin housing and the unique design make the RG880i a perfect device for the digitization of companies. A large PTT key, an SOS key as well as two further customizable side keys make it the perfect tool for the mission critical communication.
Innovative speaker design
We know how important powerful loudspeakers are for emergency communication. That's why we've designed the lower part of our device in an innovative way.
We have created an angle and distributed the speakers across the full width to support the sound propagation of the 103 db speaker, even if the device is carried toward the chest during the service with the screen.
Fingerprint recognition
We have added an additional layer of security to maximize security and protect sensitive information: We have a fingerprint reader built into our RG880i to make the data more secure and accessible only to the intended user.
Fingerprint unlock allows users wearing face protection to securely access data during critical operations.
Removable battery
The RG880i is equipped with a 4500 mAh Li-ion battery. In order to meet our customers' needs, the battery can be removed from this device and replaced without any problem. Unique to the RG880i is that the device remains sealed and the IP68 rating is not affected in any way, even when the battery cover is removed.
Powerful processor
At the heart of the RG880i is the Snapdragon® 680 4G mobile platform from Qualcomm Technologies, Inc. Optimized for push-to-talk, it is ready for MCPTT and compatible with 3GPP Release 12.
This text is machine translated.
Scope of delivery
- Desktop charging cradle
- 13-pin PTT RSM with SOS-button
- Car cradle
- 13-pin PTT headset
- Belt clip
- Multi-charger
Frequently Bought Together
(*All information is plus legal VAT)€ 996.97*
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































