
Highlights & Details
Panasonic KX-TU155EXRN Big Button mobile phone
- SOS emergency buttonHearing aid compatibleBuilt-in torchLarge single buttons for easy useColour display 2.3 inch
Technical specifications
- Product type
Big button mobile phone
- GSM standard
GSM/2G
- Factory colour
Red
- Screen size diagonal (inches)
2.3 inch
- Built-in camera
Yes
- Resolution of built-in camera
0.3 MP
- Memory card slots
microSD card (up to 32 GB)
- Bluetooth
Yes
- Bluetooth
3.0
- Max. talk time
6 h
- Standby max.
150 h
- Dim
(L x W x H) 121.3 x 58.6 x 50 mm
- Weight
102 g
- Connections
Micro USB
- GSM frequency
900 MHz
1800 MHz
- Contract
None
- Battery capacity
1400 mAh
- Rechargeable battery technology
Li-ion
- Display resolution
320 x 240 Pixel
- Display resolution mode
QVGA
- Display (cm)
5.8 cm
- Mobile phone features
SOS function
- Emergency call button
Yes
- Width
58.6 mm
- Length
121.3 mm
- Depth
150 mm
- Height
50 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2634933 Panasonic KX-TU155 Big button mobile phone SOS function Red
Warranty Terms
Warranty Terms 2634933 Panasonic KX-TU155 Big button mobile phone SOS function Red
Description
This text is machine translated.
Scope of delivery
- Mobile phone, charger, rechargeable battery, power supply, quick start guide
What kind of Big Button Mobile Phones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















