
Highlights & Details
Gigaset GL695 black
- Large display with 5.86 cm (2.31 inch) IPS LCD color display; easy operation with large buttons and writing; user interface is specially optimized for senior citizens; SOS emergency call button with 5 programmable telephone numbers; long battery standby and talk time; hearing aid compatibility; specially assigned buttons: On/off, key lock, torch and two direct dial buttons; easy charging with charging station or USB 2.0 Type-C.
Technical specifications
- Market positioning: Senior telephone
- Single SIM card slots
- NanoSIM card type
- USB-plug USB type-C
- USB version 2.0
- USB Type-C charging port: No.
- Form factor: Bars
- Processor family: Unisoc
- Product type
Big button mobile phone
- GSM standard
LTE/4G
UMTS/3G
GSM/2G
- Factory colour
Black
- Screen size diagonal (cm)
5.9 cm
- Screen size diagonal (inches)
2.31 inch
- Built-in camera
Yes
- Resolution of built-in camera
2 MP
- Bluetooth
Yes
- Bluetooth
5.0
- Wi-Fi
No
- Max. talk time
9 h
- Standby max.
300 h
- Dim
(W x H x D) 62 x 135 x 13 mm
- Weight
113 g
- Battery capacity
1400 mAh
- Rechargeable battery technology
Li-ion
- Display resolution
240 x 320 Pixel
- Display (cm)
5.9 cm
- Width
62 mm
- Height
135 mm
- Depth
13 mm
- SIM card version
Nano SIM
- Display properties
IPS
- Touchscreen (display)
No
- Charging method (Power Delivery)
w/o USB Power Delivery
- Type
Big Button
- Operating system (Version)
Mocor OS
128 MB
- Processor/type
T107
- Webcam
No
- UKCA
yes
- Docking station included
yes
- AC adapter included
yes
- Head SAR (EU)
0.38 W/kg
- Body SAR (EU)
1.58 W/kg
- Short Message Service (SMS)
yes
- FM radio
no
- Polyphonic rings quantity
9
- USB port
yes
- Position location
no
- Phonebook capacity
500 Eintragungen
- Navigation key
yes
- SOS numbers quantity
5
- Voice over LTE (VoLTE) supported
yes
- Calendar
yes
- Vibrating alert
yes
- Flash card support
yes
- Bluetooth Low Energy (BLE)
yes
- SMS storage capacity
500
- Assisted GPS (A-GPS)
no
- Maximum memory card size
128 GB
- RAM capacity
48 MB
- User guide
yes
- Big buttons
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3728654 Gigaset GL695 Big button mobile phone Black
Description
The Gigaset GL695 combines modern design with sophisticated functionality. This Big Button mobile phone is the perfect companion if you want to be safe and easy to use. With 4G LTE and Voice over LTE, you can stay connected anytime, anywhere.
Large keys, intuitive menu navigation and hearing aid compatibility make the GL695 user-friendly. The integrated SOS emergency button gives you and your loved ones a calming feeling: In case of emergency up to five stored contacts are called automatically one after the other.
The GL695 is supplemented by a powerful battery with up to 12 days standby time, the practical Audio Boost function for better listening and a high-contrast 5.86 cm (2.31 inch) display.
This text is machine translated.
Scope of delivery
- Gigaset GL695 Feature Phone
- Charger
- Accumulator
- Power supply unit
- USB-C to USB-A cable
- Quick start guide
What kind of Mobile Phones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























